W3F - Feed Through Capacitors
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W3F11A4708AT3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100V 47pF 50-20% 0612 C0G 1CAPS | Not Available Online | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | ||||
Mfr: W3F15C1028AT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 1206 50V 1000pF | 0In Stock | 1 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | ||||
Mfr: W3F15C2238AT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50v 22nF 50-20% 0612 X7R 1CAPS | 0In Stock | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 2 mm | 1.2 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | |||||
Mfr: W3F11A4718AT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100v 470pF 50-20% 06 12 C0G 1CAPS | 0In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | ||||
Mfr: W3F41A1018AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100pF 100V .30A EMI FILTER | Not Available Online | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0612 (1632 metric) | 1.6 mm | 3.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: W3F41A2208AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 22PF 100V EMI FILTER | Not Available Online | 22 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0612 (1632 metric) | 1.6 mm | 3.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: W3F41A1018AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 1206 100V 100pF 4 Element Feedthru | Not Available Online | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 1.6 mm | 3.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: W3F11C4718AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W3F | ||||||||||||||||||||
Mfr: W3F45C4718AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 470pF 50V .30A EMI FILTER | Not Available Online | 470 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 1.6 mm | 3.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | |||||
Mfr: W3F45C4718AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 470 pF 50V X7R 4 Element Feedthru | Not Available Online | 470 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0612 (1632 metric) | 1.6 mm | 3.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | |||||
Mfr: W3F45C2218AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V 220pF 50-20% 0612 X7R 4CAPS | Not Available Online | 220 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 1.6 mm | 3.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | |||||
Mfr: W3F45C2218AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 1206 50V 220pF 4 Element Feedthru | Not Available Online | 220 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 1.6 mm | 3.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | |||||
Mfr: W3F41A4708AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 1206 100V 47pF 4 Element Feedthru | Not Available Online | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 1.6 mm | 3.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: W3F41A2208AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 1206 100V 22pF 4 Element Feedthru | Not Available Online | 22 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 1.6 mm | 3.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: W3F11A3308AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W3F | ||||||||||||||||||||
Mfr: W3F41A4708AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 47PF 100V .30A EMI FILTER | Not Available Online | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0612 (1632 metric) | 1.6 mm | 3.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel |
- 1
- 2