Feed Through Capacitors
1.634 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CX0805MRX7R0BB152 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | X2Y Capacitor Filters | Reel | |||||||||||||||||||
Mfr: 1410J0500334MXTE03 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockFeed Through Capacitors | 0In Stock | Reel | |||||||||||||||||||||
Mfr: 1410Y0500224MXTE03 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | X2Y Capacitor Filters | Reel | |||||||||||||||||||
Mfr: W2F15C2228AT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors FEEDTHRU CAPACITOR | 0In Stock | 2.2 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 4 Terminal | 2.01 mm | 1.25 mm | 1.14 mm | Two Terminal Filter Capacitors | 300 mA | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||||
Mfr: W3F15C2238AT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50v 22nF 50-20% 0612 X7R 1CAPS | 0In Stock | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 2 mm | 1.2 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | |||||
Mfr: CX1210MKX7R8BB474 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 25V 0.47uF X7R 1210 20% Thickness=1.6mm | 0In Stock | 470 nF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 1210 (3225 metric) | 3.2 mm | 2.5 mm | 1.6 mm | X2Y Capacitor Filters | 1.2 mm | - 55 C | + 125 C | X2Y | Reel | |||||||
Mfr: PSM4F-103Z-20T0 TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors 10000PF 20A FEEDTH | 0In Stock | 10 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | PSM | Reel | ||||||||
Mfr: W2H11A47184T1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 0805 500mA 470pF 100V NP0 AEC-Q200 | Not Available Online | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Four Terminal Filter Capacitors | 500 mA | - 55 C | + 125 C | W2H Auto | AEC-Q200 | Reel | ||||||
Mfr: 1410J1000123MXTE03 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockFeed Through Capacitors | 0In Stock | Reel | |||||||||||||||||||||
Mfr: 1410J1000563MXTE03 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockFeed Through Capacitors | 0In Stock | Reel | |||||||||||||||||||||
Mfr: 1410J1000823MXTE03 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockFeed Through Capacitors | 0In Stock | Reel | |||||||||||||||||||||
Mfr: 1410Y1000473MXTE03 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | X2Y Capacitor Filters | Reel | |||||||||||||||||||
Mfr: 1410Y1000682MXTE03 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | X2Y Capacitor Filters | Reel | |||||||||||||||||||
Mfr: CX0603MRNPO9BB220 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | X2Y Capacitor Filters | Reel | |||||||||||||||||||
Mfr: CX0805MRX7R7BB563 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | X2Y Capacitor Filters | Reel | |||||||||||||||||||
Mfr: CX1206MKX7R0BB183 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | X2Y Capacitor Filters | Reel | |||||||||||||||||||
Mfr: CX1206MKX7R7BB184 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | X2Y Capacitor Filters | Reel | |||||||||||||||||||
Mfr: CX1210MKX7R9BB564 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | X2Y Capacitor Filters | Reel | |||||||||||||||||||
Mfr: PSM4-680M-20T0 TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors .120SQ.315L 68PF20A FEED THRU CIR | 0In Stock | 68 pF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM1F-101M-10T0 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 100PF 10A PI CIRCUIT | Not Available Online | 100 pF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: 1410Y0500404MXTE03 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 1410 50V 0.4uF 20% X7R X2Y Filter | 0In Stock | 400 nF | 20 % | 3 Terminal | 3.6 mm | 2.5 mm | 2 mm | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y IPC - E03 | Reel | |||||||||||
Mfr: W3F11A4718AT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100v 470pF 50-20% 06 12 C0G 1CAPS | 0In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | ||||
Mfr: PSM4F-102M-20T0 TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTER | 0In Stock | 1 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM4-252P-20B TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors 2500PF 20A FEED-THRU POWER SMT EMI FILTER | 0In Stock | 2.5 nF | 200 VDC | 0 %, + 100 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Bulk | |||||||||
Mfr: PSM4-152M-20T TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 1500PF 20A FEEDTHR | Not Available Online | 1.5 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms |