Feed Through Capacitors
1.634 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSM4F-103Z-20T0 TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors 10000PF 20A FEEDTH | 0In Stock | 10 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | PSM | Reel | ||||||||
Mfr: SF0805X222SBNCT TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 2200pF 50V .4A 3-TERMINAL CHIP EMI | Not Available Online | 2.2 nF | 50 VDC | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Three Terminal Filter Capacitors | 400 mA | 0.024 mm | - 55 C | + 125 C | X7R | 300 mOhms | SF0805 | Reel | |||||
Mfr: DS030070BP80138BJ1 TTI: Not Assigned Vishay / Draloric Availability: Not Available OnlineFeed Through Capacitors 8Kvolts 800pF 20% | Not Available Online | 800 pF | Screw | 3 Terminal | RF Power Filters | DS030070 | Bulk | ||||||||||||||||
Mfr: W2H11A4708AT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 47pF C0G | 0In Stock | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 500 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W2H | Reel | ||||
Mfr: SF1806X223SDNBT TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 22KpF 100V .3A 3-TERMINAL CHIP EMI | Not Available Online | 22 nF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 0.055 mm | - 55 C | + 125 C | X7R | 300 mOhms | SF1806 | Reel | ||||
Mfr: W2H15C2238AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V .022uF X7R | Not Available Online | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 1 A | 0.46 mm | - 55 C | + 125 C | X7R | 150 mOhms | W2H | Reel | ||||
Mfr: C8150173321101B TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 100PF 0.081OD 0.050ID 0.173L | Not Available Online | 100 pF | |||||||||||||||||||||
Mfr: W2F11A4718AT3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100v 470pF 50-20% 0508 C0G 1CAPS | Not Available Online | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | ||||
Mfr: SF0603C220SBNBT TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 22pF 50V .3A 0603 3-TERMINAL CHIP EMI | Not Available Online | 22 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.02 mm | - 55 C | + 125 C | C0G (NP0) | 300 mOhms | SF0603 | Reel | ||||
0In Stock | 4 nF | 200 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | ||||||||||
Mfr: PSM4F-102M-20B TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors EMI FILTER | 0In Stock | 1 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Bulk | |||||||||
Mfr: PSM4F-252P-10B TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors FEED THRU CIRCUIT 120SQ 2500PF 10A | Not Available Online | 2.5 nF | 200 VDC | 0 %, + 100 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | ||||||||||
Mfr: PSM1F-471P-10B TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors PI CIRCUIT 120SQ.315L 470PF 10A | Not Available Online | 470 pF | 200 VDC | 0 %, + 100 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | ||||||||||
Mfr: CX1206MKX7R0BB103 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 100V 0.01uF X7R 1206 20% Thickness=1.2mm | 0In Stock | 10 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.65 mm | X2Y Capacitor Filters | 1.2 mm | - 55 C | + 125 C | X7R | X2Y | Reel | |||||||
Mfr: CX1206MKX7R9BB563 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | X2Y Capacitor Filters | Reel | |||||||||||||||||||
Mfr: CX1210MKX7R9BB394 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | X2Y Capacitor Filters | Reel | |||||||||||||||||||
Mfr: CX0603MRX5R6BB334 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors X2Y-X5R-0603-330nF-10V | 0In Stock | 330 nF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.85 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 85 C | X5R | X2Y | Reel | ||||||
Mfr: 1410J1000333MXTE03 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockFeed Through Capacitors | 0In Stock | Reel | |||||||||||||||||||||
Mfr: 1410Y1000563MXTE03 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | X2Y Capacitor Filters | Reel | |||||||||||||||||||
Mfr: CX0603MRNPO9BB100 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | X2Y Capacitor Filters | Reel | |||||||||||||||||||
Mfr: CX0603MRX5R6BB274 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | X2Y Capacitor Filters | Reel | |||||||||||||||||||
Mfr: 1410Y1000333MXTE03 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | X2Y Capacitor Filters | Reel | |||||||||||||||||||
Mfr: PSM4-103Z-20T0-L TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .01UF 200V 20A | Not Available Online | 10 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | PSM | |||||||||
Mfr: PSM4-101M-20B TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors .120SQ.315L 100PF 20A FEED THRU CIR | 0In Stock | 100 pF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Bulk | |||||||||
Mfr: PSM4F-102M-10B TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors FEED THRU CIRCUIT 120SQ 1000PF 10A | Not Available Online | 1 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms |