Feed Through Capacitors
1.634 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DST9NB32A271Q52B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 100Volts 10% | Not Available Online | 270 pF | 100 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DS | Bulk | |||||||||||
Mfr: DSN9HB32E271Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 250Volts 10% | Not Available Online | 270 pF | 250 VDC | Radial | 20 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9H | Ammo Pack | ||||||||||
Mfr: DSS9HB32E222Q54B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF250Volts 10% | Not Available Online | 2.2 nF | 250 VDC | Radial | 3 Terminal | 12 mm | 7.5 mm | 10 mm | - 25 C | + 85 C | DSS9H | ||||||||||||
Mfr: DST9HB32E222Q50B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 20% 250Volts | Not Available Online | 2.2 nF | 250 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST9H | Bulk | |||||||||||
Mfr: DSS6NC52A151Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 150pF 100Volts 22% | Not Available Online | 150 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS6NC52A220Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22pF 100Volts 22% | Not Available Online | 22 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS6NC52A271Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 100Volts 22% | Not Available Online | 270 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS6NC52A471U21A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 470pF 100Volts 22% | Not Available Online | 470 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DB050180WP30238BK1 TTI: Not Assigned Vishay / Draloric Availability: Not Available OnlineFeed Through Capacitors 20000V 3000pF 20% | Not Available Online | 3 nF | DB 050180 | Bulk | |||||||||||||||||||
Mfr: CKD110JB1E220S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 22pf 25volt +50-20% 3.2x1.25x0.85mm | Not Available Online | 22 pF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 200 mA | 0.95 mm | - 25 C | + 85 C | 600 mOhms | Reel | |||||||
Mfr: CKD110JB1E471S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 470pf 25volt +50-20% 3.2x1.25x0.85mm | Not Available Online | 470 pF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 200 mA | 0.95 mm | - 25 C | + 85 C | 600 mOhms | Reel | |||||||
Mfr: CKD110JB1E222S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 2200pf 25volt 50-20% 3.2x1.25x0.85mm | Not Available Online | 2.2 nF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 200 mA | 0.95 mm | - 25 C | + 85 C | 600 mOhms | Reel | |||||||
Mfr: CKD510JB1H222S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 2200pf 50vlt +50-20% 2.0x1.25x0.85mm | Not Available Online | 2.2 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 400 mA | 0.4 mm | - 25 C | + 85 C | 500 mOhms | Reel | ||||||
Mfr: CKD510JB1A105S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 1.0uF 10volt +50-10% 2.0x1.25x0.85mm | Not Available Online | 1 uF | 10 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 25 C | + 85 C | 12 mOhms | Reel | ||||||
Mfr: PSM1-402Z-10T2 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 4000PF 10A PI POWER SMT EMI FILTER | Not Available Online | 4 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: CKD310JB1C474S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 470000pF 6.3Volts | Not Available Online | 470 nF | 16 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 0.95 mm | - 25 C | + 85 C | 40 mOhms | Reel | ||||||
Mfr: DSS6NB32A102Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1000pF100Volts 10% | Not Available Online | 1 nF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Ammo Pack | ||||||||
Mfr: DSS6NE52A222Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-DSS1NB32A222Q93A | Not Available Online | 2.2 nF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Ammo Pack | ||||||||
Mfr: W3F45C2218AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V 220pF 50-20% 0612 X7R 4CAPS | Not Available Online | 220 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 1.6 mm | 3.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | |||||
Mfr: W2F43A1018AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 0805 25V 100pF 4 Element Feedthru | Not Available Online | 100 pF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | C0G (NP0) | 3 Ohms | W2F | Reel | |||||
Mfr: W3H11A2208AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100V 22pF C0G | Not Available Online | 22 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0612 (1632 metric) | 1.6 mm | 3.2 mm | 1.22 mm | Three Terminal Filter Capacitors | 3 A | 2.8 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W3H | Reel | ||||
Mfr: W3H15C1038AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V .01uF X7R | Not Available Online | 10 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0612 (1632 metric) | 1.6 mm | 3.2 mm | 1.22 mm | Three Terminal Filter Capacitors | 3 A | 2.8 mm | - 55 C | + 125 C | X7R | 150 mOhms | W3H | Reel | ||||
Mfr: NFM60R30T222T1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFE31PT222Z1E9L | Not Available Online | 2.2 nF | 25 VDC | SMD/SMT | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | 6 A | - 55 C | + 125 C | NFM60R | AEC-Q200 | |||||||||
Mfr: DSS6NB32A271T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 100volt Disc Type EMIFIL | Not Available Online | 270 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: DSN6NC51H102Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-DSS1NB32A102Q91A | Not Available Online | 1 nF | 50 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Ammo Pack |