Feed Through Capacitors
1.634 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KNH10C104DA20TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 10V 0.1uF 2A 1.0 x 0.50 | Not Available Online | 100 nF | 10 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.35 mm | Three Terminal Filter Capacitors | 2 A | 0.3 mm | - 40 C | + 85 C | KNH10 | Reel | |||||||
Mfr: PSM1-402Z-10T0. TTI: Not Assigned Spectrum Control Cut Tape Feed Through Capacitors 4000PF 10A PI EMI FILTER | Not Available Online | 4 nF | 200 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Cut Tape | |||||||||
Mfr: KGM0805HCTTE2212A TTI: Not Assigned KOA Speer Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | KGM | |||||||||||||||||||||
Mfr: AEMIF-0805-201M-16-T TTI: Not Assigned ABRACON Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | 0805 (2012 metric) | Reel | ||||||||||||||||||||
Mfr: NFM31PC276B0J3L. TTI: Not Assigned Murata Electronics Cut Tape Feed Through Capacitors 1206 27uF 20% 6.3v DCR .005ohm 6A | Not Available Online | 27 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Three Terminal Filter Capacitors | 6 A | 1.1 mm | - 40 C | + 85 C | NFM31PC | Cut Tape | |||||||
Mfr: DSS6NC52A271Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100V 270pF 20% | Not Available Online | 270 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Bulk | |||||||||
Mfr: NFM18CC220U1C3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0603 22pF +/-20% 16 volt 400mA | Not Available Online | 22 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | AEC-Q200 | Reel | ||||||
Mfr: NFM55PC155F1H4L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1.5MPF 50V 6.0A EMI | Not Available Online | 1.5 uF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2220 (5750 metric) | 5.7 mm | 5 mm | 2.2 mm | Three Terminal Filter Capacitors | 6 A | 1.7 mm | - 55 C | + 85 C | NFM55PC | AEC-Q200 | Reel | ||||||
Mfr: DSN6NZ81H103Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-DSS1NB32A103Q91A | Not Available Online | 10 nF | 50 VDC | Radial | - 20 %, + 80 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Ammo Pack | |||||||||||
Mfr: W3F41A1018AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 1206 100V 100pF 4 Element Feedthru | Not Available Online | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 1.6 mm | 3.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | ||||||
Mfr: DSS9HB32E101Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100pF 250volts | Not Available Online | 100 pF | 250 VDC | Radial | 3 Terminal | 12 mm | 7.5 mm | 10 mm | - 25 C | + 85 C | DSS9H | Bulk | ||||||||||||
Mfr: DSN6NB31H470Q56B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 6A 50Volts EMI Filter | Not Available Online | 47 pF | 50 VDC | Radial | 10 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Bulk | |||||||||||
Mfr: DSN6NC51H222Q56B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 6A 50Vdc | Not Available Online | 2.2 nF | 50 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Bulk | |||||||||||
Mfr: DSS6NC52A102Q54B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1000pF 20% 100Volts | Not Available Online | 1 nF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Bulk | |||||||||
Mfr: DST9NC52A271Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 100Volts 22% | Not Available Online | 270 pF | 100 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST | Ammo Pack | ||||||||||||
Mfr: PSM1-680M-02T TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 68 pF | 200 VDC | SMD/SMT | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | ||||||||||
Mfr: NFM21CC471R1H3J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | ||||||||||||||||||||||
Mfr: PSM4-102M-02T0 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 1000PF 2A FEED THRU CIR | Not Available Online | 1 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | ||||||||||
Mfr: DSS6NB32A470T41B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 47pF 100Volts 10% | Not Available Online | 47 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | |||||||||
Mfr: DSS6NB32A271Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 100volt Disc Type EMIFIL | Not Available Online | 270 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | |||||||||
Mfr: DSS6NB32A101Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100pF 100volt Disc Type EMIFIL | Not Available Online | 100 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | |||||||||
Mfr: AEMIF-0603-401M-16-T TTI: Not Assigned ABRACON Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | 0603 (1608 metric) | Reel | ||||||||||||||||||||
Mfr: YNA21B1J0G106M TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0805 10uF 4volts X5R 20% ESR 50mohms | Not Available Online | 10 uF | 4 VDC | SMD/SMT | 20 % | 2 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | 50 mOhms | YNA | Reel | CERD1JX5R0G106M | |||||||
Mfr: KNH21C106DA3TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 16volts 10uF 15% 2.0 x 1.5mm | Not Available Online | 10 uF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | - 40 C | + 85 C | KNH21 | Reel | ||||||||||
Not Available Online | AFPI 160 |