Feed Through Capacitors
1.634 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W3H11A4708AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100V 47pF C0G | Not Available Online | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0612 (1632 metric) | 1.6 mm | 3.2 mm | 1.22 mm | Three Terminal Filter Capacitors | 3 A | 2.8 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W3H | Reel | ||||
Mfr: W3H15C2238AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V .022uF X7R | Not Available Online | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0612 (1632 metric) | 1.6 mm | 3.2 mm | 1.22 mm | Three Terminal Filter Capacitors | 4 A | 2.8 mm | - 55 C | + 125 C | X7R | 150 mOhms | W3H | Reel | ||||
Mfr: DSS6NC52A102Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1000pF100Volts 22% | Not Available Online | 1 nF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Reel | ||||||||
Mfr: DSS9NC51H223Q93J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .022UF 50Volts 22% | Not Available Online | 22 nF | 50 VDC | Radial | - 20 %, + 50 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: CKD110JB1E103S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0.01uf 25volt 50-20% 3.2x1.25x0.85mm | Not Available Online | 10 nF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 500 mA | 0.95 mm | - 25 C | + 85 C | 300 mOhms | Reel | |||||||
Mfr: CKD610JB0J225S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 2.2uf 6.3vlt +50-20% 1.6x0.8x0.8mm | Not Available Online | 2.2 uF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 25 C | + 85 C | 12 mOhms | Reel | ||||||
Mfr: DSN9NC51H223Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .022uF 50volts | Not Available Online | 22 nF | 50 VDC | Radial | - 20 %, + 50 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9N | Ammo Pack | ||||||||||
Mfr: KNH21221-3AA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors EMI NOISE FILTER | Not Available Online | 220 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.4 mm | - 40 C | + 85 C | 80 mOhms | Reel | ||||||
Mfr: W2F43A2208AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 0805 25V 22pF 4 Element Feedthru | Not Available Online | 22 pF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | C0G (NP0) | 3 Ohms | W2F | Reel | |||||
Mfr: DSN9NC52A271Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100pF 100volt Disc Type EMIFIL | Not Available Online | 270 pF | 100 VDC | Radial | 20 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9N | Bulk | ||||||||||
Mfr: DSS9NC52A271Q91J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 100volt Disc Type EMIFIL | Not Available Online | 270 pF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | Reel | ||||||||
Mfr: DSN6NZ81H103Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 50V 10000pF 80%-20% | Not Available Online | 10 nF | 50 VDC | Radial | - 20 %, + 80 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 10 C | + 60 C | DSN6N | Bulk | ||||||||||
Mfr: DSS9NC51H223Q91J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22KPF 50V DISC EMI F | Not Available Online | 22 nF | 50 VDC | Radial | - 20 %, + 50 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | Reel | ||||||||
Mfr: DSS6NB32A471T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 470pF 100volt Disc Type EMIFIL | Not Available Online | 470 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: DSS6NC52A471T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 470pF 100volt Disc Type EMIFIL | Not Available Online | 470 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: DSN9HB32E220Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22pF 250volt Disc Type EMIFIL | Not Available Online | 22 pF | 250 VDC | Radial | 20 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9H | Bulk | ||||||||||
Mfr: DST6NC51H222Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 3TERML 2200PF 9.5MM 22% 50V | Not Available Online | 2.2 nF | 50 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST | Bulk | |||||||||||
Mfr: DSS6NC52A471Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100V 470pF 20% | Not Available Online | 470 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: DSS6NB32A470T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 47pF 100volt Disc Type EMIFIL | Not Available Online | 47 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: DSS6NB32A330T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 33pF 100volt Disc Type EMIFIL | Not Available Online | 33 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: NFM41CC101U2A3L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100PF 100V 0.3A EMI | Not Available Online | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | AEC-Q200 | Reel | |||||
Mfr: DSS6NE52A222U21A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2.2PF 100V DISC EMI | Not Available Online | 2.2 nF | 100 VDC | Radial | - 20 %, + 80 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Ammo Pack | ||||||||
Mfr: W3F41A2208AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 1206 100V 22pF 4 Element Feedthru | Not Available Online | 22 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 1.6 mm | 3.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: DSS6NC52A101U31A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100pF 100volt Disc Type EMIFIL | Not Available Online | 100 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS9HB32E271Q91J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270PF 250V DISC EMI | Not Available Online | 270 pF | 250 VDC | Radial | 3 Terminal | 12 mm | 7.5 mm | 10 mm | - 25 C | + 85 C | DSS9H | Reel |