Feed Through Capacitors
1.634 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFE61PT361B1H9L TTI: NFE61PT361B1H9L Murata Electronics Availability: 0In StockFeed Through Capacitors 360PF 50V 2.0A EMI FILTER | 0In Stock | 360 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: CX0603MRX7R0BB472 TTI: CX0603MRX7R0BB472 Pulse Electronics Availability: 0In StockFeed Through Capacitors 100V 4700pF X7R 0603 20% Thickness=0.65mm | 0In Stock | 4.7 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X2Y | Reel | ||||||||
Mfr: NFM18PC224R0J3D TTI: NFM18PC224R0J3D Murata Electronics Feed Through Capacitors .22UF 6.3V 2.0A EMI FILTER | 0In Stock | 220 nF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | AEC-Q200 | Reel | ||||||
Mfr: 1206J1000473MXTE03 TTI: 1206J1000473MXTE03 Knowles Syfer Availability: 0In StockFeed Through Capacitors 1206 0.047uF 100v X7R 20% X2Y Filter | 0In Stock | 47 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y IPC - E03 | Reel | |||||||||
Mfr: NFM15CC222D1A3D TTI: NFM15CC222D1A3D Murata Electronics Availability: 0In StockFeed Through Capacitors 2200PF 10V 1.0A EMI FILTER | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15CC | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: NFM31HK104R1H3L TTI: NFM31HK104R1H3L Murata Electronics Availability: 0In StockFeed Through Capacitors .1UF 50V 6A AEC-Q200 | 0In Stock | 3 Terminal | 1206 (3216 metric) | NFM31HK | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: CX1206MKX7R9BB104 TTI: CX1206MKX7R9BB104 Pulse Electronics Availability: 0In Stock15.000 On Order Expected 05-Apr-27 Feed Through Capacitors 50VDC 0.1uF X7R 1206 20% Thickness=1.2mm | 0In Stock15.000 On Order Expected 05-Apr-27 | 100 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | X2Y Capacitor Filters | 1.2 mm | - 55 C | + 125 C | X2Y | Reel | 12062R104M9BB0D | |||||||
Mfr: NFM31KC104R2A3L TTI: NFM31KC104R2A3L Murata Electronics Availability: 0In StockFeed Through Capacitors .1UF 100V 6A EMI FILTER | 0In Stock | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 105 C | NFM31KC | AEC-Q200 | Reel | ||||||||||||||
Mfr: NFM15PC104D0J3D TTI: NFM15PC104D0J3D Murata Electronics Availability: 0In StockFeed Through Capacitors .1UF 6.3V 2.0A EMI FILTER | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: W3F11A4718AT1A TTI: W3F11A4718AT1A KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100V 470pF NP0 1206 | Not Available Online | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: NFE61HT361C2A9L TTI: NFE61HT361C2A9L Murata Electronics Availability: 0In StockFeed Through Capacitors 360PF 100V 2.0A EMI FILTER | 0In Stock | 360 pF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | ||||||
Mfr: NFM21HC222R1H3D TTI: NFM21HC222R1H3D Murata Electronics Availability: 0In StockFeed Through Capacitors 2200PF 50V 1.0A EMI FILTER | 0In Stock | 2.2 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | ||||||
Mfr: NFM3DCC221R1H3L TTI: NFM3DCC221R1H3L Murata Electronics Availability: 0In StockFeed Through Capacitors 220PF 50V .30A EMI FILTER | 0In Stock | 220 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | ||||||
Mfr: 1206J1000471MCTE01 TTI: 1206J1000471MCTE01 Knowles Syfer Availability: 0In Stock40.000 On Order Expected 05-Aug-27 Feed Through Capacitors 1206 470pF 100v C0G 20% 3-Term C Filter | 0In Stock40.000 On Order Expected 05-Aug-27 | 470 pF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | E01 | Reel | |||||||||
Mfr: W2F11A2218AT1A TTI: W2F11A2218AT1A KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100V 220pF NP0 0805 | Not Available Online | 220 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | |||||
0In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 500 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W2H | Reel | ||||||
Mfr: PSM4-102M-20T0 TTI: PSM4-102M-20T0 Spectrum Control Feed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTE | 0In Stock | 1 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | PSM | Reel | |||||||||
Mfr: NFM15PC435R0G3D TTI: NFM15PC435R0G3D Murata Electronics Availability: 0In StockFeed Through Capacitors 4.3UF 4V 2.0A EMI FILTER | 0In Stock | 4.3 uF | 4 VDC | SMD/SMT | 3 Terminal | 0402 (1005 metric) | 2 A | 30 mOhms | NFM15PC | AEC-Q200 | Reel | |||||||||||||
Mfr: NFM31HK223R1H3L TTI: NFM31HK223R1H3L Murata Electronics Availability: 0In StockFeed Through Capacitors .022UF 50V 10A AEC-Q200 | 0In Stock | 3 Terminal | 1206 (3216 metric) | NFM31HK | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: SF1806Y224ZBNET TTI: SF1806Y224ZBNET Spectrum Control Availability: 0In StockFeed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI | 0In Stock | 220 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 2 A | 0.055 mm | - 25 C | + 85 C | Y5V | 40 mOhms | SF1806 | Reel | |||||
Mfr: W2F11A2208AT1A TTI: W2F11A2208AT1A KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100V 22pF NP0 0805 | Not Available Online | 22 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | |||||
Mfr: CX0603MRX7R0BB222 TTI: CX0603MRX7R0BB222 Pulse Electronics Availability: 0In StockFeed Through Capacitors 100V 2200pF X7R 0603 20% Thickness=0.65mm | 0In Stock | 2.2 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X2Y | Reel | ||||||||
Mfr: DSS1NB32A101Q91A TTI: DSS1NB32A101Q91A Murata Electronics Availability: 0In StockFeed Through Capacitors 100PF 100V 6.0A EMI FILTER | 0In Stock | 100 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | |||||||||
Mfr: NFE31ZT222Z1E9L TTI: NFE31ZT222Z1E9L Murata Electronics Availability: 0In StockFeed Through Capacitors 2200PF 25V 6.0A EMI FILTER | 0In Stock | 2.2 nF | 25 VDC | SMD/SMT | 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | NFE | AEC-Q200 | Reel | |||||||
Mfr: NFM18PS474R0J3D TTI: NFM18PS474R0J3D Murata Electronics Feed Through Capacitors .47UF 6.3V 2.0A EMI FILTER | 0In Stock | 470 nF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.8 mm | - 55 C | + 125 C | NFM18PS | AEC-Q200 | Reel |