Feed Through Capacitors
1.634 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSS6NB32A101Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100pF 100Volts | Not Available Online | 100 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Ammo Pack | ||||||||
Mfr: SSM1-402E-10B TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 4000PF 10A SQUARE SMT LOW PASS FILTER | Not Available Online | 4 nF | 100 VDC | SMD/SMT | 8 mm | 2.1 mm | 2.1 mm | 10 A | - 55 C | + 125 C | Bulk | ||||||||||||
Mfr: 340046BR145P6BG TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 1.4UF 100V DISCODIAL CAP | Not Available Online | 1.4 uF | |||||||||||||||||||||
Mfr: PSM1F-821M-10B TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 820PF 10A PI POWER SMT EMI FILTER | Not Available Online | 820 pF | 200 VDC | SMD/SMT | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | PSM | Bulk | |||||||
Mfr: DSN9HB32E222Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF250Volts 10% | Not Available Online | 2.2 nF | 250 VDC | Radial | 20 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9H | Ammo Pack | ||||||||||
Mfr: DSS6NE52A222Q56B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 6A 250Vdc | Not Available Online | 2.2 nF | 100 VDC | Radial | - 20 %, + 80 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: DSS6NE52A222T41B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200PF 100Volts | Not Available Online | 2.2 nF | 100 VDC | Radial | - 20 %, + 80 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: DSS6NF31C223U31A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .022UF 16Volts | Not Available Online | 22 nF | 16 VDC | Radial | - 20 %, + 50 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: DSN9NC51H223Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22000pF +50/-20% 50Volts | Not Available Online | 22 nF | 50 VDC | Radial | 50 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9N | Ammo Pack | ||||||||||
Mfr: DSN9NC52A222Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF100Volts 22% | Not Available Online | 2.2 nF | 100 VDC | Radial | 20 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9N | Ammo Pack | ||||||||||
Mfr: DSS9NC52A222Q54B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF100Volts 22% | Not Available Online | 2.2 nF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: PSM1-152M-10B TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 1500PF 10A PI POWER SMT EMI FILTER | Not Available Online | 1.5 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Bulk | |||||||||
Mfr: CKD61BJB0J105S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 1uF -20 % to 50 % | Not Available Online | 1 uF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 25 C | + 85 C | 30 mOhms | |||||||
Mfr: PSM4-152M-20T0 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 1500PF 20A FEEDTHR | Not Available Online | 1.5 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM4-402Z-20T TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 20A 4000pF | Not Available Online | 4 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM1-402Z-05T TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 5A 4000pF SMF | Not Available Online | 4 nF | 200 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | ||||||||
Mfr: SSM1-101Z-10B TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 100PF 10A SQUARE SMT LOW PASS FILTER | Not Available Online | 100 pF | 100 VDC | SMD/SMT | 8 mm | 2.1 mm | 2.1 mm | 10 A | - 55 C | + 125 C | Bulk | ||||||||||||
Mfr: SSM1F-152P-10T1 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .083SQ 1500PF 10A PI CIRCUIT | Not Available Online | 1.5 nF | 100 VDC | SMD/SMT | 8 mm | 2.1 mm | 2.1 mm | 10 A | - 55 C | + 125 C | Reel | ||||||||||||
Mfr: PSM4F-152M-10T0 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 1500PF 10A FEED THRU CIR | Not Available Online | 1.5 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | PSM | Reel | ||||||||
Mfr: DSN9ND31H223Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .022UF 50Volts | Not Available Online | 22 nF | 50 VDC | Radial | 20 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9N | Ammo Pack | ||||||||||
Mfr: DSS6NB32A101Q54B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100pF 100Volts 10% | Not Available Online | 100 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: DSS6NB32A101U31A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100pF 100Volts 10% | Not Available Online | 100 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Ammo Pack | ||||||||
Mfr: DSS6NB32A102Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-DSS1NB32A102Q91A | Not Available Online | 1 nF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Ammo Pack | ||||||||
Mfr: KNH21C106DA3T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 10UF 6.3V 6.0A EMI FILTER | Not Available Online | 10 uF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 0.4 mm | - 40 C | + 85 C | KNH21 | Reel | ||||||
Mfr: DSS6NB32A330T41B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 33pF 100Volts 10% | Not Available Online | 33 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk |