Feed Through Capacitors
1.634 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1806A0500204MXTE07 TTI: Not Assigned Knowles Syfer Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 200 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm (0.177 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | X7R | E07 | ||||||||
Mfr: CKD310JB1C105S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 1.0uF 16volt +50-10% 3.2x1.6x1.3mm | Not Available Online | 1 uF | 16 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 0.95 mm | - 25 C | + 85 C | 40 mOhms | Reel | ||||||
Mfr: DSS6NB32A221U21A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 6A 100Volts EMI Filter | Not Available Online | 220 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Ammo Pack | ||||||||
Mfr: PSM1F-821M-10T0 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 820PF 10A PI CIRCUIT | Not Available Online | 820 pF | 200 VDC | SMD/SMT | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | ||||||||
Mfr: CKD110JB1E221S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 220pf 25volt +50-20% 3.2x1.25x0.85mm | Not Available Online | 220 pF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 200 mA | 0.95 mm | - 25 C | + 85 C | 600 mOhms | Reel | ||||||
Mfr: CKD110JB1E472S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 4700pf 25volt 50-20% 3.2x1.25x0.85mm | Not Available Online | 4.7 nF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 200 mA | 0.95 mm | - 25 C | + 85 C | 600 mOhms | Reel | |||||||
Mfr: CKD110JB1E223S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0.022uf 25vlt 50-20% 3.2x1.25x0.85mm | Not Available Online | 22 nF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 500 mA | 0.95 mm | - 25 C | + 85 C | 300 mOhms | Reel | ||||||
Mfr: CKD510JB1H221S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 220pf 50volt +50-20% 2.0x1.25x0.85mm | Not Available Online | 220 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 400 mA | 0.4 mm | - 25 C | + 85 C | 500 mOhms | Reel | ||||||
Mfr: NFM18PC225B0J3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2.2UF 6.3V 2.0A EMI FILTER | Not Available Online | 2.2 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 40 C | + 85 C | NFM18PC | AEC-Q200 | Reel | |||||
Mfr: DSS6NC52A471Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 470pF 100Volts 22% | Not Available Online | 470 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DST9HB32E222Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 20% 250Volts | Not Available Online | 2.2 nF | 250 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST9H | Ammo Pack | |||||||||||
Mfr: PSM1-402Z-05T2 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 4000PF PI POWER EMI SMT FILTER | Not Available Online | 4 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: DSN6NC51H222Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-DSS1NB32A222Q93A | Not Available Online | 2.2 nF | 50 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Ammo Pack | ||||||||||
Mfr: DSN6NC51H470Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 47pF 50Volts 22% | Not Available Online | 47 pF | 50 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Ammo Pack | ||||||||||
Mfr: DSS9NP32A222Q54B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 100Volts 10% | Not Available Online | 2.2 nF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: CKD310JB1C105ST TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 1.0uF 16volt +50-10% 3.2x1.6x1.3mm | Not Available Online | 1 uF | 16 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 0.95 mm | - 25 C | + 85 C | 40 mOhms | Reel | ||||||
Mfr: CKD110JB1E220ST TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 22pf 25volt +50-20% 3.2x1.25x0.85mm | Not Available Online | 22 pF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 200 mA | 0.95 mm | - 25 C | + 85 C | 600 mOhms | Reel | |||||||
Mfr: CKD110JB1E470ST TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 47pf 25volt +50-20% 3.2x1.25x0.85mm | Not Available Online | 47 pF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 200 mA | 0.95 mm | - 25 C | + 85 C | 600 mOhms | Reel | |||||||
Mfr: CKD110JB1E222ST TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 2200pf 25volt 50-20% 3.2x1.25x0.85mm | Not Available Online | 2.2 nF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 200 mA | 0.95 mm | - 25 C | + 85 C | 600 mOhms | Reel | |||||||
Mfr: CKD510JB1E473ST TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0.047uf 25vlt 50-20% 2.0x1.25x0.85mm | Not Available Online | 47 nF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.4 mm | - 25 C | + 85 C | 80 mOhms | Reel | |||||||
Mfr: CKD310JB1C224ST TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0.22uF 16vlt +50-10% 3.2x1.6x1.3mm | Not Available Online | 220 nF | 16 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 0.95 mm | - 25 C | + 85 C | 40 mOhms | Reel | ||||||
Mfr: NFM3DCC222R1H3L. TTI: Not Assigned Murata Electronics Cut Tape Feed Through Capacitors 2200PF 50V 0.3A EMI | Not Available Online | 2.2 nF | 50 VDC | SMD/SMT | 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | Cut Tape | ||||||
Mfr: PSM4-101M-02T2 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 100PF 2A FEED THRU CIR | Not Available Online | 100 pF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM4-101M-15T2 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 100PF 15A FEED THRU CIR | Not Available Online | 100 pF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM4-102M-05T2 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 1000PF 5A FEED THRU CIR | Not Available Online | 1 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel |