Feed Through Capacitors
1.634 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSS9NC51H223Q91J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22KPF 50V DISC EMI F | Not Available Online | 22 nF | 50 VDC | Radial | - 20 %, + 50 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | Reel | ||||||||
Mfr: DSS6NB32A471T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 470pF 100volt Disc Type EMIFIL | Not Available Online | 470 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: DSS6NC52A471T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 470pF 100volt Disc Type EMIFIL | Not Available Online | 470 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: DSN9HB32E220Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22pF 250volt Disc Type EMIFIL | Not Available Online | 22 pF | 250 VDC | Radial | 20 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9H | Bulk | ||||||||||
Mfr: DST6NC51H222Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 3TERML 2200PF 9.5MM 22% 50V | Not Available Online | 2.2 nF | 50 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST | Bulk | |||||||||||
Mfr: DSS6NC52A471Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100V 470pF 20% | Not Available Online | 470 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: DSS6NB32A470T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 47pF 100volt Disc Type EMIFIL | Not Available Online | 47 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: DSS6NB32A330T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 33pF 100volt Disc Type EMIFIL | Not Available Online | 33 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: NFM41CC101U2A3L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100PF 100V 0.3A EMI | Not Available Online | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | AEC-Q200 | Reel | |||||
Mfr: DSS6NE52A222U21A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2.2PF 100V DISC EMI | Not Available Online | 2.2 nF | 100 VDC | Radial | - 20 %, + 80 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Ammo Pack | ||||||||
Mfr: W3F41A2208AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 1206 100V 22pF 4 Element Feedthru | Not Available Online | 22 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 1.6 mm | 3.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: DSS6NC52A101U31A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100pF 100volt Disc Type EMIFIL | Not Available Online | 100 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS9HB32E271Q91J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270PF 250V DISC EMI | Not Available Online | 270 pF | 250 VDC | Radial | 3 Terminal | 12 mm | 7.5 mm | 10 mm | - 25 C | + 85 C | DSS9H | Reel | |||||||||||
Mfr: DSS6NB32A470Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 47pF 100volt Disc Type EMIFIL | Not Available Online | 47 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: DST9HB32E222Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 250volt Disc Type EMIFIL | Not Available Online | 2.2 nF | 250 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST9H | Bulk | |||||||||||
Mfr: NFM21HC220U1H3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0805 22pF | Not Available Online | 22 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | |||||
Mfr: NFM21HC470U1H3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0805 47pF +/-20% 50 volt 700mA | Not Available Online | 47 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | |||||
Mfr: AEMIF-0805-151M-16-T TTI: Not Assigned ABRACON Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | 0805 (2012 metric) | Reel | |||||||||||||||||||
Mfr: PSM4-103Z-20T0. TTI: Not Assigned Spectrum Control Availability: Not Available OnlineCut Tape Feed Through Capacitors 10000PF 20A FEEDTH | Not Available Online | 10 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | PSM | Cut Tape | ||||||||
Mfr: PSM4-101M-02B TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 100PF 2A FEED THRU CIR | Not Available Online | 100 pF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Bulk | |||||||||
Mfr: PSM4-102M-02B TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 1000PF 2A FEED THRU CIR | Not Available Online | 1 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Bulk | |||||||||
Mfr: PSM4-102M-10T2 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 1000PF 10A FEED THRU CIR | Not Available Online | 1 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM4-131P-05T0 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 130PF 5A FEED THRU CIR | Not Available Online | 130 pF | 200 VDC | 0 %, + 100 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM4-131P-10T2 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 130PF 10A FEED THRU CIR | Not Available Online | 130 pF | 200 VDC | 0 %, + 100 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM4-131P-20T2 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 130PF 20A FEED THRU CIR | Not Available Online | 130 pF | 200 VDC | 0 %, + 100 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel |