kyocera avx - W2F Auto - Feed Through Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W2F15C47384T1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors FEEDTHRU CAPACITOR | 0In Stock | 47 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 4 Terminal | 2.01 mm | 1.25 mm | 1.14 mm | Two Terminal Filter Capacitors | 300 mA | - 55 C | + 125 C | X7R | 600 mOhms | W2F Auto | Reel | ||||||
Mfr: W2F15C22384T1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors FEEDTHRU CAPACITOR | 0In Stock | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 4 Terminal | 2.01 mm | 1.25 mm | 1.14 mm | Two Terminal Filter Capacitors | 300 mA | - 55 C | + 125 C | X7R | 600 mOhms | W2F Auto | Reel | ||||||
Mfr: W2F15C47384T1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V 47nF X7R 1206 | 0In Stock | 47 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F Auto | Reel | ||||
Mfr: W2F15C10384T1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors FEEDTHRU CAPACITOR | 0In Stock | 10 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 4 Terminal | 2.01 mm | 1.25 mm | 1.14 mm | Two Terminal Filter Capacitors | 300 mA | - 55 C | + 125 C | X7R | 600 mOhms | W2F Auto | Reel | ||||||
Mfr: W2F11A22084T1A TTI: W2F11A22084T1A KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 22PF 100V .30A EMI FILTER | Not Available Online | 4 Terminal | W2F Auto | Reel |