E07 - Feed Through Capacitors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1206J0500223MXTE07 TTI: 1206J0500223MXTE07 Knowles Syfer Availability: 5.000In StockFeed Through Capacitors 1206 0.022uF 50v X7R 20% 3-Term C Filter | 5.000In Stock | 22 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | X7R | E07 | Reel | |||||||
Mfr: 1806J0500204MXTE07 TTI: 1806J0500204MXTE07 Knowles Syfer Availability: 0In Stock260.000 On Order Expected Feed Through Capacitors 0.2 uF 50volts 4.5x1.6 | 0In Stock260.000 On Order Expected | 200 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm (0.177 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | X7R | E07 | Reel | |||||||
Mfr: 1806Y1000333MXTE07 TTI: 1806Y1000333MXTE07 Knowles Syfer Availability: 0In Stock5.000 On Order Expected 22-Apr-27 Feed Through Capacitors 1806 .033uF 100V X7R 20% 3-TERM C FILTER | 0In Stock5.000 On Order Expected 22-Apr-27 | 33 nF | 20 % | 3 Terminal | 4.5 mm (0.177 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | E07 | Reel | |||||||||||
Mfr: 0805Y0500473MXTE07 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 805 50V .047uF 20% X7R 3-TERM C FILTER | 0In Stock | 47 nF | 20 % | 3 Terminal | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1 mm (0.039 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | E07 | Reel | |||||||||||
Mfr: 1206Y1000103MXTE07 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 1206 100V .01uF 20% X7R 3-TERM C FILTER | 0In Stock | 10 nF | 20 % | 3 Terminal | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | E07 | Reel | |||||||||||
Mfr: 0805J1000332MXTE07 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 805 3300pF 100v X7R 20% 3-Term C Filter | 0In Stock | 3.3 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1 mm (0.039 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | X7R | E07 | Reel | |||||||
Mfr: 1206J0500104MXBE07 TTI: Not Assigned Knowles Syfer Availability: Not Available OnlineFeed Through Capacitors 50volts 100000pF 20% | Not Available Online | 100 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | X7R | E07 | Bulk | |||||||
Mfr: 0805Y1000102MXTE07 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 805 100V .001uF 20% X7R 3-TERM C FILTER | 0In Stock | 1 nF | 20 % | 3 Terminal | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1 mm (0.039 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | E07 | Reel | |||||||||||
Mfr: 1806Y0500224MXTE07 TTI: 1806Y0500224MXTE07 Knowles Syfer Availability: 0In Stock12.500 On Order Expected 29-Jul-27 Feed Through Capacitors 1806 50V .22uF 20% X7R 3-TERM C FILTER | 0In Stock12.500 On Order Expected 29-Jul-27 | 220 nF | 20 % | 3 Terminal | 4.5 mm (0.177 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | E07 | Reel | |||||||||||
Mfr: 0805Y0500223MXTE07 TTI: 0805Y0500223MXTE07 Knowles Syfer Availability: 0In StockFeed Through Capacitors 805 50V .022uF 20% X7R 3-TERM C FILTER | 0In Stock | 22 nF | 20 % | 3 Terminal | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1 mm (0.039 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | E07 | Reel | |||||||||||
Mfr: 1206J1000103MXTE01 TTI: 1206J1000103MXTE01 Knowles Syfer Availability: 0In StockFeed Through Capacitors 1206 .01uF 100V X7R 20% 3-Term C-Filter | 0In Stock | 10 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | E07 | Reel | ||||||||
Mfr: 0805Y1000222MXTE07 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 2200 pF 0.05 63volts uF ESR 15mohm | 0In Stock | 2.2 nF | 20 % | 3 Terminal | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1 mm (0.039 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | E07 | Reel | |||||||||||
Mfr: 1206Y0500223MXTE07 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors .022UF 50V 2.0A EMI FILTER | 0In Stock | 22 nF | 20 % | 3 Terminal | 3.2 mm | 1.6 mm | 1.1 mm | Three Terminal Filter Capacitors | - 55 C | + 125 C | E07 | Reel | |||||||||||
Mfr: 1806A0500204MXTE07 TTI: Not Assigned Knowles Syfer Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 200 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm (0.177 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | X7R | E07 |