KNH21 - Feed Through Capacitors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KNH21C475DA3T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 4.7uF | Not Available Online | 4.7 uF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.4 mm | - 40 C | + 85 C | KNH21 | Reel | ||||||
Mfr: KNH21C221DA3TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V 220 pF 1A 2 x 1.25 | Not Available Online | 220 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.4 mm | - 40 C | + 85 C | KNH21 | Reel | ||||||
Mfr: KNH21C106DA3T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 10UF 6.3V 6.0A EMI FILTER | Not Available Online | 10 uF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 0.4 mm | - 40 C | + 85 C | KNH21 | Reel | ||||||
Mfr: KNH21C105DA3TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 10volts 1uF 4A 2.0 x 1.25 | Not Available Online | 1 uF | 10 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 0.4 mm | - 40 C | + 85 C | KNH21 | Reel | ||||||||
Mfr: KNH21C106DA3TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 16volts 10uF 15% 2.0 x 1.5mm | Not Available Online | 10 uF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | - 40 C | + 85 C | KNH21 | Reel | |||||||||
Mfr: KNH21C104DA3TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 100 nF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 0.4 mm | - 40 C | + 85 C | KNH21 | |||||||||
Mfr: KNH21C105DA3T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 1uF | Not Available Online | 1 uF | 10 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 0.4 mm | - 40 C | + 85 C | KNH21 | Reel | ||||||||
Mfr: KNH21C473DA3TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 47 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 0.4 mm | - 40 C | + 85 C | KNH21 | |||||||||
Mfr: KNH21C475DA3TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4.7 uF | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 0.4 mm | - 40 C | + 85 C | KNH21 | ||||||||||
Mfr: KNH21C221DA3T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 220pF 50V 1.0A EMI FILTER | Not Available Online | 220 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.4 mm | - 40 C | + 85 C | KNH21 | Reel | ||||||
Mfr: KNH21C471DA3TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V 470pF 1A 2.0 x 1.25 | Not Available Online | 470 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.4 mm | - 40 C | + 85 C | KNH21 | Reel | ||||||
Mfr: KNH21C104DA3T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100nF | Not Available Online | 100 nF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 40 C | + 85 C | KNH21 | Reel | ||||||
Mfr: KNH21C473DA3T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 47 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 0.4 mm | - 40 C | + 85 C | KNH21 | |||||||||
Mfr: KNH21C471DA3T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 470pF 50V 1.0A EMI FILTER | Not Available Online | 470 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.4 mm | - 40 C | + 85 C | KNH21 | Reel |