NFE - Feed Through Capacitors
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFE31PT470C1E9L TTI: NFE31PT470C1E9L Murata Electronics Availability: 2.000In StockFeed Through Capacitors 47PF 25V 6.0A EMI FILTER | 2.000In Stock | 47 pF | 25 VDC | SMD/SMT | 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: NFE61PT472C1H9L TTI: NFE61PT472C1H9L Murata Electronics Availability: 0In Stock857.500 On Order Expected Feed Through Capacitors 4700PF 50V 2.0A EMI FILTER | 0In Stock857.500 On Order Expected | 4.7 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT | ||||||
Mfr: NFE31PT222Z1E9L TTI: NFE31PT222Z1E9L Murata Electronics Availability: 0In Stock1.566.000 On Order Expected Feed Through Capacitors 2200PF 25V 6.0A EMI FILTER | 0In Stock1.566.000 On Order Expected | 2.2 nF | 25 VDC | SMD/SMT | 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT | ||||||
Mfr: NFE61PT102E1H9L TTI: NFE61PT102E1H9L Murata Electronics Availability: 0In Stock227.500 On Order Expected Feed Through Capacitors 1000PF 50V 2.0A EMI FILTER | 0In Stock227.500 On Order Expected | 1 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT | ||||||
Mfr: NFE61HT332Z2A9L TTI: NFE61HT332Z2A9L Murata Electronics Availability: 0In Stock77.500 On Order Expected Feed Through Capacitors 3300PF 100V 2.0A EMI FILTER | 0In Stock77.500 On Order Expected | 3.3 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | Reel | |||||||
Mfr: NFE31PT221D1E9L TTI: NFE31PT221D1E9L Murata Electronics Availability: 0In StockFeed Through Capacitors 220PF 25V 6.0A EMI FILTER | 0In Stock | 220 pF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: NFE31PT152Z1E9L TTI: NFE31PT152Z1E9L Murata Electronics Availability: 0In StockFeed Through Capacitors 1500PF 25V 6.0A EMI FILTER | 0In Stock | 1.5 nF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT | ||||||
Mfr: NFE31PT471F1E9L TTI: NFE31PT471F1E9L Murata Electronics Feed Through Capacitors 470PF 25V 6.0A EMI FILTER | 0In Stock | 470 pF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: NFE61HT102F2A9L TTI: NFE61HT102F2A9L Murata Electronics Availability: 0In Stock27.500 On Order Expected Feed Through Capacitors 1000PF 100V 2.0A EMI FILTER | 0In Stock27.500 On Order Expected | 1 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | ||||||
Mfr: NFE31PT220R1E9L TTI: NFE31PT220R1E9L Murata Electronics Feed Through Capacitors 22PF 25V 6.0A EMI FILTER | 0In Stock | 22 pF | 25 VDC | SMD/SMT | 30 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: NFE31PT101C1E9L TTI: NFE31PT101C1E9L Murata Electronics Availability: 0In Stock8.000 On Order Expected 05-Mar-27 Feed Through Capacitors 100PF 25V 6.0A EMI FILTER | 0In Stock8.000 On Order Expected 05-Mar-27 | 100 pF | 25 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: NFE61PT101Z1H9L TTI: NFE61PT101Z1H9L Murata Electronics Availability: 0In StockFeed Through Capacitors 100PF 50V 2.0A EMI FILTER | 0In Stock | 100 pF | 50 VDC | SMD/SMT | 30 % | 3 Terminal | 2706 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: NFE61PT361B1H9L TTI: NFE61PT361B1H9L Murata Electronics Availability: 0In StockFeed Through Capacitors 360PF 50V 2.0A EMI FILTER | 0In Stock | 360 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: NFE61HT361C2A9L TTI: NFE61HT361C2A9L Murata Electronics Availability: 0In StockFeed Through Capacitors 360PF 100V 2.0A EMI FILTER | 0In Stock | 360 pF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | ||||||
Mfr: NFE61HT101Z2A9L TTI: NFE61HT101Z2A9L Murata Electronics Availability: 0In StockFeed Through Capacitors 100PF 100V 2.0A EMI FILTER | 0In Stock | 100 pF | 100 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | ||||||
Mfr: NFE31ZT222Z1E9L TTI: NFE31ZT222Z1E9L Murata Electronics Availability: 0In StockFeed Through Capacitors 2200PF 25V 6.0A EMI FILTER | 0In Stock | 2.2 nF | 25 VDC | SMD/SMT | 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | NFE | AEC-Q200 | Reel | |||||||
Mfr: NFE61PT101Z1H9B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFE61PT101Z1H9L | Not Available Online | 100 pF | 50 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: NFE31ZT152Z1E9L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | NFE | AEC-Q200 | Reel | ||||||||||||||||||||
Mfr: NFE31ZT471F1E9L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | NFE | AEC-Q200 | Reel | ||||||||||||||||||||
Mfr: NFE61PT361B1H9B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 360PF 50V 2.0A EMI FILTER | Not Available Online | 360 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Bulk | |||||||
Mfr: NFE61HT681D2A9L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 680PF 100V 2.0A EMI FILTER | Not Available Online | 680 pF | 100 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | ||||||
Mfr: NFE61PT681B1H9L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 680PF 50V 2.0A EMI FILTER | Not Available Online | 680 pF | 50 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: NFE61HT330U2A9L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 33PF 100V 2.0A EMI FILTER | Not Available Online | 33 pF | 100 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | ||||||
Mfr: NFE61HT102F2A9B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFE61HT102F2A9 | Not Available Online | 1 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Bulk | ||||||
Mfr: NFE61PT680B1H9L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 68 pF | 50 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel |
- 1
- 2