NFM18PC - Feed Through Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM18PC105R0J3D TTI: NFM18PC105R0J3D Murata Electronics Feed Through Capacitors 1UF 6.3V 4.0A EMI FILTER | 0In Stock | 1 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Three Terminal Filter Capacitors | 4 A | 0.4 mm | - 55 C | + 105 C | NFM18PC | Reel | ||||||
Mfr: NFM18PC104R1C3D TTI: NFM18PC104R1C3D Murata Electronics Availability: 36.000In Stock76.000 On Order Expected Feed Through Capacitors .1UF 16V 2.0A EMI FILTER | 36.000In Stock76.000 On Order Expected | 100 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | Reel | ||||||
Mfr: NFM18PC106D0J3L TTI: NFM18PC106D0J3L Murata Electronics Availability: 0In StockFeed Through Capacitors 10UF 6.3V 4.0A EMI FILTER | 0In Stock | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 1.6 mm | 0.8 mm | 1.25 mm | 4 A | - 55 C | + 125 C | 20 mOhms | NFM18PC | Reel | ||||||||
Mfr: NFM18PC224R0J3D TTI: NFM18PC224R0J3D Murata Electronics Feed Through Capacitors .22UF 6.3V 2.0A EMI FILTER | 0In Stock | 220 nF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | AEC-Q200 | Reel | |||||
Mfr: NFM18PC474R0J3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors .47UF 6.3V 2.0A EMI FILTER | 0In Stock | 470 nF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | AEC-Q200 | Reel | |||||
Mfr: NFM18PC225B1A3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2.2UF 10V 4.0A EMI FILTER | Not Available Online | 2.2 uF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Three Terminal Filter Capacitors | 4 A | 0.4 mm | - 40 C | + 85 C | NFM18PC | Reel | ||||||
Mfr: NFM18PC225B0J3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2.2UF 6.3V 2.0A EMI FILTER | Not Available Online | 2.2 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 40 C | + 85 C | NFM18PC | AEC-Q200 | Reel |