NFM18PS - Feed Through Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM18PS105R0J3D TTI: NFM18PS105R0J3D Murata Electronics Availability: 52.000In Stock160.000 On Order Expected Feed Through Capacitors 1UF 6.3V 2.0A EMI FILTER | 52.000In Stock160.000 On Order Expected | 1 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.8 mm | - 55 C | + 105 C | NFM18PS | Reel | ||||||
Mfr: NFM18PS105D0J3D TTI: NFM18PS105D0J3D Murata Electronics Availability: 16.000In Stock8.000 On Order Expected 19-Mar-27 Feed Through Capacitors 1UF 6.3V 2.0A EMI FILTER | 16.000In Stock8.000 On Order Expected 19-Mar-27 | 3 Terminal | 0603 (1608 metric) | NFM18PS | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM18PS474R0J3D TTI: NFM18PS474R0J3D Murata Electronics Feed Through Capacitors .47UF 6.3V 2.0A EMI FILTER | 0In Stock | 470 nF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.8 mm | - 55 C | + 125 C | NFM18PS | AEC-Q200 | Reel | |||||
Mfr: NFM18PS105D0J3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM18PS |