Film Capacitors
302.289 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82EC3100DQ70J TTI: R82EC3100DQ70J KEMET Availability: 59.500In Stock416.500 On Order Expected Film Capacitors 100V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 59.500In Stock416.500 On Order Expected | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3100DQ70J | ||||
Mfr: R82DC4100DQ60J TTI: R82DC4100DQ60J KEMET Availability: 98.600In Stock521.900 On Order Expected Film Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 98.600In Stock521.900 On Order Expected | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC4100DQ60J | ||||
Mfr: R82DC3100DQ50J TTI: R82DC3100DQ50J KEMET Availability: 269.500In Stock224.000 On Order Expected 22-Apr-27 Film Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 269.500In Stock224.000 On Order Expected 22-Apr-27 | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3100DQ50J | ||||
Mfr: R82EC2100DQ50J TTI: R82EC2100DQ50J KEMET Availability: 108.500In Stock451.500 On Order Expected Film Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 108.500In Stock451.500 On Order Expected | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2100DQ50J | ||||
Mfr: R82DC3100DQ50K TTI: R82DC3100DQ50K KEMET Availability: 56.000In Stock539.000 On Order Expected Film Capacitors 63V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 56.000In Stock539.000 On Order Expected | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3100DQ50K | ||||
Mfr: MKS2C041001F00KSSD TTI: MKS2C041001F00KSSD WIMA Availability: 19.300In StockFilm Capacitors 63 VDC 1 uF 10% | 19.300In Stock | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/63/10 | ||||
Mfr: MKT1822510015 TTI: MKT1822510015 Vishay / Roederstein Availability: 2.350In StockFilm Capacitors 1uF 100V 10% | 2.350In Stock | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: PMR209MC6100M100R30 TTI: PMR209MC6100M100R30 KEMET Availability: 1.000In Stock4.500 On Order Expected Film Capacitors 250volts 0.1uF 20% LS 20.3mm | 1.000In Stock4.500 On Order Expected | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 14 mm (0.551 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CE104M250AH101 | ||||
Mfr: MKS2C032201B00KSSD TTI: MKS2C032201B00KSSD WIMA Availability: 9.600In StockFilm Capacitors 0.22 uF 63 VDC 10% | 9.600In Stock | 220 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-0.22/63/10 MKS2-.22/63/10 | ||||
Mfr: R82EC2100DQ50K TTI: R82EC2100DQ50K KEMET Availability: 45.500In Stock35.000 On Order Expected 22-Apr-27 Film Capacitors 100V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 45.500In Stock35.000 On Order Expected 22-Apr-27 | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2100DQ50K | ||||
Mfr: R82EC2470DQ60J TTI: R82EC2470DQ60J KEMET Availability: 70.000In Stock52.500 On Order Expected 28-May-27 Film Capacitors 100V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 70.000In Stock52.500 On Order Expected 28-May-27 | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2470DQ60J | ||||
Mfr: BFC237075104 TTI: BFC237075104 Vishay / BC Components Availability: 28.000In Stock100.000 On Order Expected 27-Jan-27 Film Capacitors MKT 370 100nF 10 63V= | 28.000In Stock100.000 On Order Expected 27-Jan-27 | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 2222-370-75104 | |||||
Mfr: MKS2C041001F00JSSD TTI: MKS2C041001F00JSSD WIMA Availability: 6.000In StockFilm Capacitors 63 VDC 1 uF 5% | 6.000In Stock | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/63/5 | ||||
Mfr: R82DC3220DQ60K TTI: R82DC3220DQ60K KEMET Availability: 38.500In Stock45.500 On Order Expected 22-Apr-27 Film Capacitors 63V 0.22 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 38.500In Stock45.500 On Order Expected 22-Apr-27 | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3220DQ60K | ||||
Mfr: R82EC3100DQ70K TTI: R82EC3100DQ70K KEMET Availability: 136.500In Stock150.500 On Order Expected 22-Apr-27 Film Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 136.500In Stock150.500 On Order Expected 22-Apr-27 | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3100DQ70K | ||||
Mfr: R82DC3220DQ60J TTI: R82DC3220DQ60J KEMET Availability: 59.500In Stock77.000 On Order Expected 29-Apr-27 Film Capacitors 63V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 59.500In Stock77.000 On Order Expected 29-Apr-27 | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3220DQ60J | ||||
Mfr: MKS2C041001F00KC00 TTI: MKS2C041001F00KC00 WIMA Availability: 9.800In StockFilm Capacitors 1 uF 63 VDC 10% | 9.800In Stock | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-1/63/10A | ||||
Mfr: R60IF3100AA6AJ TTI: R60IF3100AA6AJ KEMET Availability: 19.000In Stock60.000 On Order Expected Film Capacitors 250V 0.1 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 19.000In Stock60.000 On Order Expected | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60IF3100AA6AJ | ||||
Mfr: R82DC3470DQ60J TTI: R82DC3470DQ60J KEMET Availability: 137.500In Stock55.000 On Order Expected 14-May-27 Film Capacitors 63V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 137.500In Stock55.000 On Order Expected 14-May-27 | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3470DQ60J | ||||
Mfr: MKS2C031001A00KSSD TTI: MKS2C031001A00KSSD WIMA Availability: 9.600In Stock16.000 On Order Expected Film Capacitors 63VDC 0.1 uF 10% | 9.600In Stock16.000 On Order Expected | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.1/63/10 | ||||
Mfr: R82DC4100AA60K TTI: R82DC4100AA60K KEMET Availability: 13.600In Stock9.000 On Order Expected 29-Apr-27 Film Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 13.600In Stock9.000 On Order Expected 29-Apr-27 | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC4100AA60K | ||||
Mfr: MKP1837322161G TTI: MKP1837322161G Vishay / Roederstein Availability: 12.800In StockFilm Capacitors .022uF 160volt 1% | 12.800In Stock | 22 nF | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 100 VAC | 1 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKP1837 | Ammo Pack | ||||||
Mfr: MKP1G031004D00KSSD TTI: MKP1G031004D00KSSD WIMA Availability: 2.000In Stock4.800 On Order Expected 05-Feb-27 Film Capacitors 400V .1uF 10% PCM15 | 2.000In Stock4.800 On Order Expected 05-Feb-27 | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.1/400/10P15 | |||||
Mfr: MKP4J031004D00JSSD TTI: MKP4J031004D00JSSD WIMA Availability: 200In Stock4.800 On Order Expected 06-Apr-27 Film Capacitors 630V 0.1uF 5% | 200In Stock4.800 On Order Expected 06-Apr-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 280 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.1/630/5P15 | |||||
Mfr: MKP1T022204D00KSSD TTI: MKP1T022204D00KSSD WIMA Availability: 1.000In StockFilm Capacitors .022uF 1600V 10% PCM15 | 1.000In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/1600/10P |