KYOCERA - Film Capacitors
5.403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFB24I0755K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 7.50uF 10% | Not Available Online | 7.5 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 25.7 mm (1.012 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 14 mOhms | 14.6 mm (0.575 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB36C0395K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 3.90uF 10% | Not Available Online | 3.9 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 2 Pin | 21 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB44I0156K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 15uF | Not Available Online | 15 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 7 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB56J0136K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 13uF | Not Available Online | 13 uF | 525 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 9 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB14H0755K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 7.5uF | Not Available Online | 7.5 uF | 300 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | FFB | Bulk | ||||||||
Mfr: FPX66P0504J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2500V 0.50uF 5% | Not Available Online | 500 nF | 2.5 kVDC | Insert Threaded | Polypropylene (PP) | 52 mm (2.047 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 3 mOhms | 52 mm (2.047 in) | Insert Threaded | - 40 C | + 85 C | FPX | Bulk | ||||||
Mfr: CB182D0475K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50/63V 4.7uF 6054 Di al= PET-HT Tol 10% | Not Available Online | 4.7 uF | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Bulk | |||||||||||||
Mfr: CB212C0333JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 25V .033uF 5% | Not Available Online | 33 nF | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 5 % | - 55 C | + 100 C | CB PET-HT | Reel | |||||||||||||
Mfr: CB242I0473KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V .047uF 10% | Not Available Online | 47 nF | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 10 % | - 55 C | + 125 C | CB PET-HT | Reel | |||||||||||||
Mfr: CB047G0333KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.033uF 10% | 0In Stock | 33 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 12 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 68 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 1.2 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB187I0474KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.47uF 10% | 0In Stock | 470 nF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 27 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | - 55 C | + 125 C | CB PPS | Reel | ||||||||
Mfr: FFWE6L0107KJ7 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 100uF 10% Male Thread | Not Available Online | 100 uF | 1 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | Stud Threaded | - 40 C | + 105 C | FFWE | Bulk | ||||||||
Mfr: FLAE66H0157KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 330V 150uF 10% | Not Available Online | 150 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FVC16H0563K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.056uF 10% | 0In Stock | 56 nF | Bulk | ||||||||||||||||||||
Mfr: FVC26H0823K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.082uF 10% | 0In Stock | 82 nF | Bulk | ||||||||||||||||||||
0In Stock | 1.8 uF | Bulk | |||||||||||||||||||||
Mfr: FVF26H0395K22 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 3.9uF 10% | Not Available Online | 3.9 uF | Bulk | ||||||||||||||||||||
Mfr: FVF66H0825K22 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 8.2uF 10% | Not Available Online | 8.2 uF | Bulk | ||||||||||||||||||||
0In Stock | 10 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FLAE56R0206KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 20uF 10% | Not Available Online | 20 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAE56O0306KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 30uF 10% | Not Available Online | 30 uF | FLA | Bulk |