KYOCERA - Film Capacitors
5.404 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB037E0333JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.033uF 10% 181 2 | Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 mm (0.079 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: CB032D0104KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 0.1uF 10% 1812 | Not Available Online | 100 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2.3 mm (0.091 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||||
Mfr: CB032D0224KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0.22uF 10% 1812 | Not Available Online | 220 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2.3 mm (0.091 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||||
Mfr: CB012D0472JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 4700pF 5% 1206 | Not Available Online | 4.7 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1.15 mm (0.045 in) | 1206 (3216 metric) | CB PET-HT | Reel | ||||||||||
Mfr: CB018B0393JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 16V 0.039uF 5% 1206 | 0In Stock | 39 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 5 % | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PPS | Reel | ||||||||
Mfr: CB032D0153KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 0.015 uF 0.1 1812 | Not Available Online | 15 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2.3 mm (0.091 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||||
Mfr: CB032G0222KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 2200pF 10% 1812 | Not Available Online | 2.2 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2.3 mm (0.091 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||||
Mfr: CB222E0473JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 0.047 uF 100V 0.05 | Not Available Online | 47 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 63 VAC | 5 % | 2220 (5750 metric) | CB PET-HT | Reel | |||||||||||||
Mfr: CB052G0104KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 0.1uF 10% 2814 | Not Available Online | 100 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.11 mm (0.28 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 160 VAC | 10 % | 5 mm (0.197 in) | 2824 (7261 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||||
Mfr: CB262G0474KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 470pF 10% | Not Available Online | 470 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 63 VAC | 10 % | 4030 | - 55 C | + 125 C | CB PET-HT | Reel | |||||||||||
Mfr: FFB26L0185K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 1.80uF 10% | 0In Stock | 1.8 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 25.7 mm (1.012 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 2 Pin | 40 mOhms | 14.6 mm (0.575 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFV36L0605K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 6uF 10% | Not Available Online | 6 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | ||||||
Mfr: CB027C0473J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 25V 0.047uH 125C 121 0 PEN 5% | 0In Stock | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 16 VAC | - 55 C | + 125 C | CB PEN | Bulk | ||||||||||||||
Mfr: FFB44H0186K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 18uF | Not Available Online | 18 uF | 300 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 20.8 mm (0.819 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 2 Pin | 7 mOhms | 31.3 mm (1.232 in) | Straight | - 55 C | + 105 C | FFB | Bulk | FFB44H0186K-- | ||||
Mfr: FFLI6L1307KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 1300uF Female Thread | Not Available Online | 1.3 mF | 1 kVDC | Screw | Polypropylene (PP) | 240 mm (9.449 in) | Power Factor Correction Film Capacitors | 10 % | 1.5 mOhms | - 40 C | + 95 C | FFLI | Bulk | |||||||||||
Mfr: FFLI6U0157KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 150uF Female Thread | Not Available Online | 150 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 5 mOhms | - 40 C | + 95 C | FFLI | Bulk | |||||||||||
Mfr: FFLI6U0867KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 860uF Female Thread | Not Available Online | 860 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 3.8 mOhms | Insert Threaded | - 40 C | + 95 C | FFLI | Bulk | ||||||||
Mfr: FFLI6U1007KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 1000uF Female Thread | Not Available Online | 1000 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 240 mm (9.449 in) | Power Factor Correction Film Capacitors | 10 % | 1.7 mOhms | - 40 C | + 95 C | FFLI | Bulk | |||||||||||
Mfr: FFLI6B0687K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 680uF Male Thread | Not Available Online | 680 uF | 800 VDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 4.3 mOhms | - 40 C | + 95 C | FFLI | Bulk | |||||||||||
Mfr: FFLI6U1007K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 1000uF Male Thread | Not Available Online | 1000 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 240 mm (9.449 in) | Power Factor Correction Film Capacitors | 10 % | 1.7 mOhms | - 40 C | + 95 C | FFLI | Bulk | |||||||||||
Mfr: FFLI6Q1056K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 105uF Male Thread | Not Available Online | 105 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 5.8 mOhms | - 40 C | + 95 C | FFLI | Bulk | |||||||||||
Mfr: FFLI6Q0307K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 300uF Male Thread | Not Available Online | 300 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 3.1 mOhms | - 40 C | + 95 C | FFLI | Bulk | |||||||||||
Mfr: FFLI6Q0367K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 360uF Male Thread | Not Available Online | 360 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 4.8 mOhms | - 40 C | + 95 C | FFLI | Bulk | |||||||||||
Mfr: FFVS6N0326K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors WT -40C + 105C Cap Tol. +/- 10% | Not Available Online | 32 uF | 1.9 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVS | Bulk | |||||||||||
Mfr: FFVS6B0926K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors WT -40C + 105C Cap Tol. +/- 10% | Not Available Online | 92 uF | 800 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVS | Bulk |