KYOCERA - Film Capacitors
5.404 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFVS6K0226K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 22uF 10% | Not Available Online | 22 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 34 mm (1.339 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVS | Bulk | |||||||||||
0In Stock | 18 nF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.8 mm (0.228 in) | 6.1 mm (0.24 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 2.8 mm (0.11 in) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||||
Mfr: FFWE6C0476K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 47uF 10% Male Thread | Not Available Online | 47 uF | 900 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | 84.5 mm (3.327 in) | General Film Capacitors | 10 % | 2 Pin | 800 mOhms | 40 mm (1.575 in) | Stud Threaded | - 40 C | + 105 C | FFWE | Bulk | ||||||
Not Available Online | Bulk | |||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||
Mfr: FFLR6R0517K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1500V 510uF 1.8mOhm Male Thred +/-10% | Not Available Online | 510 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 155 mm (6.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.8 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | ||||||||
Mfr: FFLR6L0228KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 2200uF 1.2mOhm Female Thred +/-10% | Not Available Online | 2200 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 340 mm (13.386 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | ||||||||
Mfr: FFLR6L0427KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 420uF 2.3mOhm Female Thred +/-10% | Not Available Online | 420 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 142.5 mm (5.61 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.3 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | ||||||||
Not Available Online | Polyester | Bulk | ||||||||||||||||||||||
Mfr: FHC26I0507KJH TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 410/450V 500uF FHC2 Polypropylene Tol10% | 0In Stock | 500 uF | 450 VDC | Quick Connect | Polypropylene (PP) | 237 mm (9.331 in) | 72 mm (2.835 in) | General Film Capacitors | 10 % | 450 mOhms | 50 mm (1.969 in) | 237 mm x 72mm | - 40 C | + 105 C | FHC | Bulk | ||||||||
Not Available Online | ||||||||||||||||||||||||
Mfr: FB37F38C0805KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 8uF ESR=11.4mOhms 10% 2 Pins 5mm | Not Available Online | 8 uF | 900 VDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 19 mm (0.748 in) | General Film Capacitors | 10 % | 2 Pin | 11.4 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 125 C | FB | Bulk | |||||||
Mfr: FB37F38I0256KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 25uF ESR=6.8mOhms 10% 2 Pins 5mm | Not Available Online | 25 uF | 450 VDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 19 mm (0.748 in) | General Film Capacitors | 10 % | 2 Pin | 6.8 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 125 C | FB | Bulk | |||||||
Mfr: FE37FL8L0106KA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 10uF ESR=7.6mOhms 10% 4 Pins P2=10.2mm | 0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | General Film Capacitors | 10 % | 4 Pin | 7.6 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 125 C | FE | Bulk | ||||||
Mfr: FE37FS8L0306KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 30uF ESR=2.9mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 30 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 42 mm (1.654 in) | 45 mm (1.772 in) | General Film Capacitors | 10 % | 4 Pin | 2.9 mOhms | 60 mm (2.362 in) | Straight | - 40 C | + 125 C | FE | Bulk | ||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Mfr: FFB56A0106K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 720V 10uF | Not Available Online | 10 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 2 Pin | 11 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | FFB | Bulk | FFB56A0106K-- | ||||
Mfr: FFV36J0206K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 500V 20uF | Not Available Online | 20 uF | 500 VDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | ||||||
Mfr: CB017D0332JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 3300pF 5% 1206 | 0In Stock | 3.3 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: CB018B0393KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 16V 0.039uF 10% | 0In Stock | 39 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 10 % | 1206 (3216 metric) | CB PPS | Reel |