KYOCERA - Film Capacitors
5.404 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FLBE6A0307K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 230V 3x300.9uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBD6L0776K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 440V 3x77uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBB6L1236K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 440V 3x123.3uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBF6J1156K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 3x115.4uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBG6J1386K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 3x138.2uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBJ6J1426K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 3x142.8uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLCF6H0106K2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 10uF 10% | Not Available Online | 10 uF | Radial | FLC | Bulk | ||||||||||||||||||
Mfr: FLCF6I0755K2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 350V 7.5uF 10% | Not Available Online | 7.5 uF | Radial | FLC | Bulk | ||||||||||||||||||
Mfr: FLCN6A0256K4C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 25uF 10% | Not Available Online | 25 uF | Radial | FLC | Bulk | ||||||||||||||||||
0In Stock | 10 uF | Radial | FLC | Bulk | |||||||||||||||||||
Mfr: FVA16H0103K2L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 0.01uF 10% | Not Available Online | 10 nF | Bulk | ||||||||||||||||||||
Mfr: FVC26H0823K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.082uF 10% | 0In Stock | 82 nF | Bulk | ||||||||||||||||||||
0In Stock | 1.5 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: FPX86P0205J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2500V 2uF 5% | Not Available Online | 2 uF | 1.3 kVDC | Insert Threaded | Polypropylene (PP) | Power Factor Correction Film Capacitors | 700 VAC | - 40 C | + 85 C | FPX | |||||||||||||
Mfr: CB047E0334KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.33uF 10% | 0In Stock | 330 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB042D0684J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50/63V .68uF 2220 Di al= PET-HT Tol 5% | 0In Stock | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Bulk | ||||||||||||||
Mfr: FFVS6K1956K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors WT -40C + 105C Cap Tol. +/- 10% | Not Available Online | 195 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 61 mm (2.402 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVS | Bulk | ||||||||||
Mfr: FFLI6L0657K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 650uF Male Thread | Not Available Online | 650 uF | 1 kVDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 3.8 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLK6F0597KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1500V 590uF ESR=2.8mOhms 10% Fem Threaded | Not Available Online | 590 uF | 1.5 kVDC | Radial | Polypropylene (PP) | Film Capacitors | 10 % | 2 Pin | 2.8 mOhms | 180 mm (7.087 in) | - 40 C | + 95 C | FFLK | Bulk | |||||||||
Mfr: FFVE6N0356K7X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1900V 35uF 10% | Not Available Online | 35 uF | 1.9 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | 64 mm (2.52 in) | Stud Threaded | - 40 C | + 105 C | FFVE | Bulk | ||||||
0In Stock | 3.3 nF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 16 VAC | 5 % | 1.14 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: FFLB6L0237K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 230uF 1KV 60A CAN DC FILTERING MED PWR | Not Available Online | 230 uF | 1 kVDC | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFLB | Bulk | ||||||||||||
Mfr: FFVE6C0107K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 100uF 105C PP MALE THREADED | Not Available Online | 100 uF | 900 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 64 mm (2.52 in) | - 40 C | + 105 C | FFVE | Bulk | |||||||||
Mfr: FPG86R0605J TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1500V 6uF 5% | Not Available Online | 6 uF | 1.5 kVDC | Screw | Polypropylene (PP) | 52 mm (2.047 in) | Power Factor Correction Film Capacitors | 500 VAC | 5 % | 2 Pin | 600 mOhms | 52 mm (2.047 in) | Insert Threaded | - 40 C | + 85 C | FPG | Reel | ||||||
Mfr: CB032E0473JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.047uF 5% 1812 | Not Available Online | 47 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2.3 mm (0.091 in) | 1812 (4532 metric) | CB PET-HT | Reel |