KYOCERA - Film Capacitors
5.404 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB187D0475KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50/63V 4.7uH 125C 6054 PEN 10% | 0In Stock | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 270 nF | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
0In Stock | 2.7 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 560 nF | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: CB017E0102KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 1000pF 10% | 0In Stock | 1 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 63 VAC | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
0In Stock | 15 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 3.4 mm (0.134 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Not Available Online | CB | Reel | |||||||||||||||||||||
Not Available Online | FPX | Bulk | |||||||||||||||||||||
Not Available Online | FFVS | ||||||||||||||||||||||
Not Available Online | FFVS | ||||||||||||||||||||||
Mfr: FB27E18L0105KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 1uF ESR=27.3mOhms 10% 2 Pins 5mm | Not Available Online | 1 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 27.3 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FE37FX8Q0506KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 600V 50uF ESR=2.6mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 50 uF | 600 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 2.6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE52GF8Q0107KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 600V 100uF ESR=3mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 100 uF | 600 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 3 mOhms | 60 mm (2.362 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE52GI8I0227KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 450V 220uF ESR=1.9mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 220 uF | 450 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 1.9 mOhms | 65 mm (2.559 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
0In Stock | 1.5 uF | Radial | FLC | Bulk | |||||||||||||||||||
Mfr: FLCE6H0126K2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 12uF 10% | Not Available Online | 12 uF | Radial | FLC | Bulk | ||||||||||||||||||
Mfr: FVC26H0683K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.068uF 10% | 0In Stock | 68 nF | Bulk | ||||||||||||||||||||
Mfr: FPG66W0105J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.0?F 2600V M6/6 | Not Available Online | 1 uF | 2.6 kVDC | Screw | Polypropylene (PP) | 62 mm (2.441 in) | Power Factor Correction Film Capacitors | 1.4 kVAC | 5 % | 2 Pin | 2.17 mOhms | 62 mm (2.441 in) | Insert Threaded | - 40 C | + 85 C | FPG | |||||||
Mfr: FMC6U0123K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1250V 0.012uF 0.1 | 0In Stock | 12 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMC6U0183K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1250V 0.018uF 0.1 | 0In Stock | 18 nF | Radial | FM | Bulk | ||||||||||||||||||
0In Stock | 25 uF | Radial | FLC | Bulk | |||||||||||||||||||
0In Stock | 2.5 uF | Radial | FLC | Bulk | |||||||||||||||||||
0In Stock | 60 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FLAF36H0157KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 330V 150uF 10% | Not Available Online | 150 uF | FLA | Bulk |