KYOCERA - Film Capacitors
5.404 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FE37M6C0206KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V20uF ESR=5.5 | Not Available Online | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 100 C | FE | Bulk | |||||
Mfr: CB047I0223KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.022uF 10% | 0In Stock | 22 nF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB052K0333JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.033uF 5% | 0In Stock | 33 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
Mfr: CB037E0103KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors FILM CHIP | Not Available Online | 10 nF | SMD/SMT | Polyethylene Naphthalate (PEN) | General Film Capacitors | 10 % | 2 Pin | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Bulk | |||||||||||
Mfr: CB052G0154JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.15 uF 0.05 | 0In Stock | 150 nF | 160 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Bulk | |||||||||||||
0In Stock | 100 nF | 200 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: CB187K0224KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.22uF 10% | 0In Stock | 220 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: FPG86R0305J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.5kV 3uF 85C PP M8/8 Plastic | Not Available Online | 3 uF | 1.5 kVDC | Screw | Polypropylene (PP) | 5 % | 52 mm (2.047 in) | - 40 C | + 85 C | FPG | Bulk | ||||||||||||
Mfr: CB028D0273GBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 0.027uF 2% | Not Available Online | 27 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Bulk | ||||||||||||
Not Available Online | 3000 uF | Bulk | |||||||||||||||||||||
Mfr: FLAD16H0107KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 330V 100uF 10% | Not Available Online | 100 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FVC26H0683K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.068uF 10% | 0In Stock | 68 nF | Bulk | ||||||||||||||||||||
Mfr: FVC36H0154K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 10% 0.15 uF | 0In Stock | 150 nF | Bulk | ||||||||||||||||||||
Mfr: FVD16H0334K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.33uF 10% | 0In Stock | 330 nF | Bulk | ||||||||||||||||||||
Mfr: FVD26H0684K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.68uF 10% | 0In Stock | 680 nF | Bulk | ||||||||||||||||||||
0In Stock | 2.2 uF | Bulk | |||||||||||||||||||||
0In Stock | 2.7 uF | Bulk | |||||||||||||||||||||
0In Stock | 3 uF | Bulk | |||||||||||||||||||||
Mfr: FVF16H0395K22 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 3.9uF 10% | Not Available Online | 3.9 uF | Bulk | ||||||||||||||||||||
Mfr: FLAB26L0336KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 33uF 10% | Not Available Online | 33 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF26A0157KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 150uF 10% | Not Available Online | 150 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAE56A1756KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 175uF 10% | Not Available Online | 175 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF36A0237KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 230uF 10% | Not Available Online | 230 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF46A0307KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 300uF 10% | Not Available Online | 300 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAE46M0406KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 480V 40uF 10% | Not Available Online | 40 uF | FLA | Bulk |