KYOCERA - Film Capacitors
5.404 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFLR6X0267KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3KV 260uF 2.5mOhm Female Thred +/-10% | Not Available Online | 260 uF | 3 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 340 mm (13.386 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.5 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | ||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Mfr: FB27E98L0505KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 5uF ESR=6.6mOhms 10% 2 Pins 5mm | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 10 % | 2 Pin | 6.6 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 125 C | FB | Bulk | |||||||
Mfr: FB27EC8A0205KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 700V 2uF ESR=24.6mOhms 10% 2 Pins 5mm | 0In Stock | 2 uF | 700 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 24.6 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 125 C | FB | Bulk | |||||||
Not Available Online | Bulk | |||||||||||||||||||||||
Mfr: FB37F38Q0156KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 15uF ESR=8.7mOhms 10% 2 Pins 5mm | Not Available Online | 15 uF | 600 VDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 19 mm (0.748 in) | General Film Capacitors | 10 % | 2 Pin | 8.7 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 125 C | FB | Bulk | |||||||
Mfr: FE37F68A0156KA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 700V 15uF ESR=7.6mOhms 10% 4 Pins P2=10.2mm | Not Available Online | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | General Film Capacitors | 10 % | 4 Pin | 7.6 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 125 C | FE | Bulk | ||||||
Mfr: FE37F68C0126KA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 900V 12uF ESR=7.6mOhms 10% 4 Pins P2=10.2mm | 0In Stock | 12 uF | 900 VDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | General Film Capacitors | 10 % | 4 Pin | 7.6 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 125 C | FE | Bulk | ||||||
Mfr: FE37F98C0206KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 900V 20uF ESR=4.6mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 4.6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 125 C | FE | Bulk | ||||||
Mfr: DA004-0328--- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 1.5uF 15-5% | Not Available Online | 1.5 uF | General Film Capacitors | Bulk | ||||||||||||||||||||
Mfr: FB37L6L0106KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 10uF ESR=9 | Not Available Online | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 42.5 mm (1.673 in) | 44 mm (1.732 in) | Power Factor Correction Film Capacitors | 10 % | 9 mOhms | 24 mm (0.945 in) | - 40 C | + 100 C | FB | Bulk | |||||||||
Mfr: FB37M6A0306KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 700V 30uF ESR4.5 | Not Available Online | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 4.5 mOhms | 30 mm (1.181 in) | Cut | - 40 C | + 100 C | FB | Bulk | ||||||
Mfr: FFVE6K0157K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 150uF 10% | Not Available Online | 150 uF | 600 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 51 mm (2.008 in) | - 40 C | + 105 C | FFVE | |||||||||||
Mfr: FFVE6L0107K7X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 100uF 10% Med Film Cap | Not Available Online | 100 uF | 1 kVDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 2 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | |||||||
Mfr: FFB56C0685K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 6.8uf | Not Available Online | 6.8 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 105 C | FFB | Bulk | |||||||
Mfr: FFV34H0506K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 50uF | Not Available Online | 50 uF | 300 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | FFV3 | Bulk | FFV34H0506K-- | |||||||
Not Available Online | Bulk | |||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||
0In Stock | CB | |||||||||||||||||||||||
Mfr: FFB54E0686K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 68uF | Not Available Online | 68 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 2 Pin | 1.4 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FPX86X0405J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 4.0UF 3500VDC 5% | 0In Stock | 4 uF | 2 kVDC | Insert Threaded | Polypropylene (PP) | Power Factor Correction Film Capacitors | 850 VAC | 5 % | 62.001 mm (2.441 in) | - 40 C | + 85 C | FPX | ||||||||||||
Mfr: FLBA6J0386K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 10% 3 x 38.5 uF | Not Available Online | 38 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 525 VAC | 10 % | 190 mm (7.48 in) | FLB | Bulk | ||||||||||||||
Mfr: FB37M6P0106KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200V10uF ESR8.5 | Not Available Online | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | Power Factor Correction Film Capacitors | 10 % | 8.5 mOhms | 30 mm (1.181 in) | - 40 C | + 100 C | FB | Bulk | |||||||||
Mfr: CB018D0222KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 2200pF 10% 1206 | 0In Stock | 2.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PPS | Reel |