KYOCERA - Film Capacitors
5.403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFB54H0276K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 27uF | Not Available Online | 27 uF | 300 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 2 Pin | 5 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: CB042I0103KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V .010uF 10% | 0In Stock | 10 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 200 VAC | 10 % | - 55 C | + 125 C | CB PET-HT | Reel | |||||||||||
0In Stock | 3.3 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | CB PPS | Bulk | ||||||||||||
0In Stock | 27 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
0In Stock | 1 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
Mfr: CB042E0224KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.22uF 10% | 0In Stock | 220 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
0In Stock | 47 nF | 160 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
0In Stock | 18 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
0In Stock | 3.3 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
Mfr: FFLI6L0237K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 230uF 10% | Not Available Online | 230 uF | 1 kVDC | Screw | Polypropylene (PP) | 97 mm (3.819 in) | Power Factor Correction Film Capacitors | 10 % | 3.5 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6B1007KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 1000uF Female Thread | Not Available Online | 1000 uF | 800 VDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 2.2 mOhms | Insert Threaded | - 40 C | + 95 C | FFLI | ||||||||
Mfr: FFLI6B3007KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 3000uF Female Thread | Not Available Online | 3000 uF | 800 VDC | Screw | Polypropylene (PP) | 340 mm (13.386 in) | Power Factor Correction Film Capacitors | 10 % | 1.9 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6L0197KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 190uF Female Thread | Not Available Online | 190 uF | 1 kVDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 4.5 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6L0547KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 540uF Female Thread | Not Available Online | 540 uF | 1 kVDC | Screw | Polypropylene (PP) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 6.1 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U0437KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 430uF Female Thread | Not Available Online | 430 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 6.8 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6Q0607KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 600uF Female Thread | Not Available Online | 600 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 4.3 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U0207K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 200uF Male Thread | Not Available Online | 200 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 3.9 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6Q0147K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 140uF Male Thread | Not Available Online | 140 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 4.5 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFVS6C0406K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors WT -40C + 105C Cap Tol. +/- 10% | Not Available Online | 40 uF | 900 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVS | Bulk | ||||||||||
0In Stock | 15 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
0In Stock | 220 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 1 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.4 mm (0.252 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: FSM26C0426K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 42uF 900V 10% POWER FILM | Not Available Online | 42 uF | 900 VDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 162.5 mm (6.398 in) | 82.5 mm (3.248 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 162.56 mm (6.4 in) | Stud Threaded | - 40 C | + 85 C | FSM | Bulk | ||||||
Mfr: FPX86P0305J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2500V 3uF 5% | Not Available Online | 3 uF | 1.3 kVDC | Insert Threaded | Polypropylene (PP) | 52 mm (2.047 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 850 mOhms | 52 mm (2.047 in) | Insert Threaded | - 40 C | + 85 C | FPX | Bulk | ||||||
Mfr: CB028D0393GBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 0.039uF 2% 1210 | 0In Stock | 39 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 2 % | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel |