KYOCERA - Film Capacitors
5.403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB052D0155JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 1.5uF 5% 2824 | 0In Stock | 1.5 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.11 mm (0.28 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | 2824 (7261 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||
Mfr: CB028B0104GBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 16V 0.10uF 2% 1210 | 0In Stock | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 10 VAC | 2 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: CB028B0473JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 16V 47nF 5% 1210 | 0In Stock | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 10 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | ||||||
0In Stock | 1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.19 mm (0.598 in) | 13.69 mm (0.539 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 5.99 mm (0.236 in) | 6050 | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: CB018B0472JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 16V 4700pF 5% | Not Available Online | 4.7 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | - 55 C | + 125 C | CB PPS | Reel | |||||||
0In Stock | 4.7 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 63 VAC | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB037E0823KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.082uF 10% | 0In Stock | 82 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Bulk | |||||||||||||
0In Stock | 4.7 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 200 VAC | 5 % | 2 Pin | 2 mm (0.079 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: CB037D0154JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.15 uF 0.05 | 0In Stock | 150 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB162K0683KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.068uF 10% | 0In Stock | 68 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
0In Stock | 4.7 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.9 mm (0.193 in) | - 55 C | + 100 C | CB PET-HT | Reel | ||||||||
0In Stock | 470 nF | 160 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: FPH86X0205J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 3500V 2.0uF 5% Polypropylene | 0In Stock | 2 uF | 3.5 kVDC | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 1 kVDC | 5 % | 2 Pin | 0.85 mOhms | 62 mm (2.441 in) | Insert Threaded | - 40 C | + 85 C | FPH | Bulk | |||||||
Mfr: FPX86-9321--A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1300V 0.5uF 5% 40ARMS | 0In Stock | 500 nF | 1.3 kVDC | Screw | Polypropylene (PP) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | Insert Threaded | - 40 C | + 85 C | Bulk | ||||||||||
0In Stock | 220 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.8 mm (0.504 in) | 10.2 mm (0.402 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.8 mm (0.268 in) | 5040 (1210 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
0In Stock | 4.7 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.2 mm (0.126 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 2 mm (0.079 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB182E0475K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 4.7uF 6054 Dial = PET-HT Tol 10% | 0In Stock | 4.7 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Bulk | |||||||||||||
0In Stock | 470 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.7 mm (0.146 in) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||||
0In Stock | 680 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Bulk | |||||||
Mfr: CB037D0223KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.022uF 10% | 0In Stock | 22 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2 mm (0.079 in) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Not Available Online | 68 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: CB047I0273JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.027uF 5% | 0In Stock | 27 nF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 680 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 3.9 mm (0.154 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
0In Stock | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Reel |