KYOCERA - Film Capacitors
5.403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFV36J0206K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 500V 20uF | Not Available Online | 20 uF | 500 VDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | |||||
Mfr: CB017D0332JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 3300pF 5% 1206 | 0In Stock | 3.3 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB018B0393KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 16V 0.039uF 10% | 0In Stock | 39 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 10 % | 1206 (3216 metric) | CB PPS | Reel | ||||||||||
Mfr: CB017D0152JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 1500pF 5% 1206 | 0In Stock | 1.5 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB018B0182GBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 16V 1800PF 2% 1206 | Not Available Online | 1.8 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 2 % | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
0In Stock | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 10 VAC | 2 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | ||||||||
0In Stock | 33 nF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 16 VAC | 5 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
0In Stock | 33 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: CB028D0333JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 33nF 5% 1210 | 0In Stock | 33 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 10 VAC | 5 % | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: FFVE6B0107K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800V 100uF 10% | Not Available Online | 100 uF | 800 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 34 mm (1.339 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1 mOhms | 51 mm (2.008 in) | Stud Threaded | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: CB047I0103JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 0.01uF 5% | Not Available Online | 10 nF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Bulk | |||||||||||||
Mfr: CB027D0563JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 0.056uF 5% | Not Available Online | 56 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
Mfr: FFVS6B1286K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800V 128uF 10% | Not Available Online | 128 uF | 800 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.25 mOhms | 64 mm (2.52 in) | Stud Threaded | - 40 C | + 105 C | FFVS | Bulk | ||||||
Mfr: FE52N6L0206KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100v 20uF ESR=8.5 | Not Available Online | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 10 % | 4 Pin | 8.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 100 C | FE | Bulk | |||||
Not Available Online | 82 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 1.6 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB46L0305K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 3uF | Not Available Online | 3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 2 Pin | 23 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFV34F0556K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 160V 55uF 10% | Not Available Online | 55 uF | 160 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 75 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | FFV3 | Bulk | |||||||
Mfr: FFV34F0656K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 160V 65uF 10% | Not Available Online | 65 uF | 160 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 75 VAC | 10 % | 4 Pin | 660 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | ||||
Not Available Online | 40 uF | 400 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 4 Pin | 2.21 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | |||||
Mfr: FFV36C0106K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 10uF 10% | Not Available Online | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | |||||
Mfr: FFVE6K0107KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 100uF 105C PP FEMALE THREADED | Not Available Online | 100 uF | 600 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 600 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFVE6N0356K7X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1900V 35uF 10% | Not Available Online | 35 uF | 1.9 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | 64 mm (2.52 in) | Stud Threaded | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: CB252K0473KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V 0.047uF 10% | Not Available Online | 47 nF | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: CB162G0224K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 0.22uF 10% | Not Available Online | 220 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | CB PET-HT | Bulk | |||||||||||
0In Stock | 4.7 nF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 16 VAC | - 55 C | + 125 C | CB PEN | Reel |