CA - KYOCERA - Film Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CA028D0333JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 25V 33nF 5% | Not Available Online | 33 nF | SMD/SMT | Polyethylene Terephthalate (PET) | General Film Capacitors | - 55 C | + 100 C | CA | Reel | ||||||||||||||
Mfr: CA028B0473JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 16V 47nF 5% | Not Available Online | 47 nF | SMD/SMT | Polyethylene Terephthalate (PET) | General Film Capacitors | 5 % | - 55 C | + 125 C | CA | Reel |