CB - KYOCERA - Film Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CB | ||||||||||||||||||||||
Not Available Online | CB | Reel | |||||||||||||||||||||
Mfr: CB017C0103JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 25V .010uF PEN 1206 5% | Not Available Online | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 16 VAC | - 55 C | + 125 C | CB | Reel |