• Film Capacitors

CF05 - KYOCERA - Film Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: CF057D0105JBC
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Film Capacitors 63V 1uF 5%

Not Available Online

Call
or
View Details
1 uF
50 VDC
SMD/SMT
Polyethylene Terephthalate (PET)
7.11 mm (0.28 in)
6.1 mm (0.24 in)
SMD Film Capacitors
40 VAC
5 %
5 mm (0.197 in)
2824 (7161 metric)
CF05
Reel
Datasheet
Mfr: CF052D0105JBC
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Film Capacitors 50V 1uF 5% 2824

Not Available Online

Call
or
View Details
1 uF
50 VDC
SMD/SMT
Polyethylene Terephthalate (PET)
7.11 mm (0.28 in)
6.1 mm (0.24 in)
SMD Film Capacitors
40 VAC
5 %
5 mm (0.197 in)
2824 (7161 metric)
CF05
Reel