• Film Capacitors

FFG - KYOCERA - Film Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
FFG86C0356K KYOCERA AVX
Datasheet
Mfr: FFG86C0356K
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Film Capacitors 35 uF 900V 0.1 POWER FILM

Not Available Online

Call
or
View Details
35 uF
900 VDC
Screw
Polyester
Power Factor Correction Film Capacitors
10 %
2 mm (0.079 in)
FFG
Bulk
FFG86N0126KJ7 KYOCERA AVX
Datasheet
Mfr: FFG86N0126KJ7
TTI: FFG86N0126KJ7
KYOCERA AVX
Availability:

Not Available Online

Film Capacitors 12UF 1900VDC 10%

Not Available Online

Call
or
View Details
12 uF
1.9 kVDC
Screw
Polyester
Power Factor Correction Film Capacitors
10 %
52.629 mm (2.072 in)
FFG