• Film Capacitors

FFLB - KYOCERA - Film Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: FFLB6A0657K--
TTI: FFLB6A0657K--
KYOCERA AVX
Availability:

Not Available Online

Film Capacitors 680V 650uF 125C CAN DC FILTERING

Not Available Online

Call
or
View Details
650 uF
680 VDC
Screw
Polypropylene (PP)
45 mm (1.772 in)
145 mm (5.709 in)
Power Factor Correction Film Capacitors
10 %
2 Pin
5.6 mOhms
Insert Threaded
- 40 C
+ 105 C
FFLB
Bulk
FFLB6L0237K KYOCERA AVX
Datasheet
Mfr: FFLB6L0237K
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Film Capacitors 230uF 1KV 60A CAN DC FILTERING MED PWR

Not Available Online

Call
or
View Details
230 uF
1 kVDC
Screw
Polypropylene (PP)
Power Factor Correction Film Capacitors
10 %
- 40 C
+ 105 C
FFLB