FFPP - KYOCERA - Film Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DFFPPB5307K2F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 5300uF 10% Fem Thread | Not Available Online | 5.3 mF | 1 kVDC | Polypropylene (PP) | 225 mm (8.858 in) | 176 mm | Film Capacitor | 10 % | 0.47 mOhms | 262.5 mm | - 40 C | + 85 C | FFPP | Bulk | |||||||||
Mfr: DFFPPI1357K2F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2kV 1350uF 10% Fem Thread | Not Available Online | 1350 uF | 2 kVDC | Polypropylene (PP) | 225 mm (8.858 in) | 176 mm | Film Capacitor | 10 % | 810 uOhms | 262.5 mm | - 40 C | + 85 C | FFPP | Bulk |