FFVI - KYOCERA - Film Capacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFVI6J1256K-- TTI: FFVI6A0227K-- KYOCERA AVX Availability: 0In StockFilm Capacitors 700V 220uF 10% | 0In Stock | 220 uF | 700 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVI | Bulk | ||||||||||
Mfr: FFVI6J2756KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 500V 275uF Screw Term 10% LS=71.7mm | Not Available Online | 275 uF | 500 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVI | Bulk | ||||||||||
Mfr: FFVI6C0147KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 140uF 10% | Not Available Online | 140 uF | 900 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | 64 mm (2.52 in) | Insert Threaded | - 40 C | + 105 C | FFVI | Bulk | ||||||
Mfr: FFVI6A0227KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 700V 220uF 10% | Not Available Online | 220 uF | 700 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1 mOhms | 64 mm (2.52 in) | Straight | - 40 C | + 105 C | FFVI | Bulk | ||||||
Mfr: FFVI6L0476K-- TTI: FFVI6L0476K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 47uF 10% | Not Available Online | 47 uF | 1 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 40 mm (1.575 in) | Stud Threaded | - 40 C | + 105 C | FFVI | Bulk | |||||||
Mfr: FFVI6-9497--B TTI: FFVI6-9497--B KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100UF 900V 10% | Not Available Online | 800 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVI | Bulk | ||||||||||||
Mfr: FFVI6C0147K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900volts 140uF 10% | Not Available Online | 140 uF | 900 VDC | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | 64 mm (2.52 in) | Straight | - 40 C | + 105 C | FFVI | Bulk | ||||||||
Mfr: FFVI60107K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900volts 47uF 10% Male Threaded | Not Available Online | 47 uF | Screw | FFVI | Bulk |