• Film Capacitors

FSM - KYOCERA - Film Capacitors

3 Results
3 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: FSM26V0206K--
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Film Capacitors 20uF 1350V 10% POWER FILM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20 uF
1.35 kVDC
Screw
Polypropylene (PP)
35 mm (1.378 in)
162.5 mm (6.398 in)
80.2 mm (3.157 in)
Power Factor Correction Film Capacitors
10 %
2 Pin
1.25 mOhms
36 mm (1.417 in)
Stud Threaded
- 40 C
+ 85 C
FSM
Bulk
Datasheet
Mfr: FSM26C0426K
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Film Capacitors 42uF 900V 10% POWER FILM

Not Available Online

Call
or
View Details
42 uF
900 VDC
Screw
Polypropylene (PP)
35 mm (1.378 in)
162.5 mm (6.398 in)
82.5 mm (3.248 in)
Power Factor Correction Film Capacitors
10 %
2 Pin
162.56 mm (6.4 in)
Stud Threaded
- 40 C
+ 85 C
FSM
Bulk
FSM26U0286K-- KYOCERA AVX
Datasheet
Mfr: FSM26U0286K--
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Film Capacitors 28UF 1150VDC 10%

Not Available Online

Call
or
View Details
Call to Verify
FSM