FT-1820 - KYOCERA - Film Capacitors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FTF94F0107K04B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100uF 160V 10% 4 Leads 20.3mm AECQ2 | Not Available Online | 100 uF | 160 VDC | Radial | Polyester | 42.5 mm (1.673 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | FT-1820 | AEC-Q200 | Bulk | ||||||
Mfr: FTGC4D0127K04B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 120uF 250V 10% 4 Leads 20.3mm AECQ2 | Not Available Online | 120 uF | 250 VDC | Radial | Polyester | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | FT-1820 | AEC-Q200 | Bulk | ||||||
Mfr: FTGC4F0187K04B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 180uF 160V 10% 4 Leads 20.3mm AECQ2 | Not Available Online | 180 uF | 160 VDC | Radial | Polyester | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | FT-1820 | AEC-Q200 | Bulk | ||||||
Mfr: FTD24D0225K02C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2.2uF 250V 10% 2 Leads 5mm AEC-Q200 | Not Available Online | 2.2 uF | 250 VDC | Radial | Polyester | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | FT-1820 | AEC-Q200 | Bulk | ||||||
Mfr: FTD24T0156K02C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 15uF 100V 10% 2 Leads 5mm AEC-Q200 | Not Available Online | 15 uF | 100 VDC | Radial | Polyester | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | FT-1820 | AEC-Q200 | Bulk | ||||||
Mfr: FTD24K0104K02C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 0.1uF 1000V 10% 2 Leads 5mm AEC-Q200 | Not Available Online | 100 nF | 1 kVDC | Radial | Polyester | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | FT-1820 | AEC-Q200 | Bulk | ||||||
Mfr: FTF64T0107K04A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100uF 100V 10% 4 Leads 10.2mm AECQ2 | Not Available Online | 100 uF | 100 VDC | Radial | Polyester | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | FT-1820 | AEC-Q200 | Bulk | |||||||||
Mfr: FTF94D0566K04B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 56uF 250V 10% 4 Leads 20.3mm AECQ2 | Not Available Online | 56 uF | 250 VDC | Radial | Polyester | 42.5 mm (1.673 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | FT-1820 | AEC-Q200 | Bulk | ||||||
Mfr: FTGC4T0277K04B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 270uF 100V 10% 4 Leads 20.3mm AECQ2 | Not Available Online | 270 uF | 100 VDC | Radial | Polyester | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | FT-1820 | AEC-Q200 | Bulk | ||||||
Mfr: FTD24I0105K02C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1uF 400V 10% 2 Leads 5mm AEC-Q200 | Not Available Online | 1 uF | 400 VDC | Radial | Polyester | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | FT-1820 | AEC-Q200 | Bulk |