FW - KYOCERA - Film Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FWE66H0335K02C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3.3uF 305VAC 10% 2 Leads 5mm AEC-Q200 | Not Available Online | 3.3 uF | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 305 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 110 C | FW | AEC-Q200 | Bulk | ||||||
Mfr: FWD26H0474K02C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors .47uF 305VAC 10% 2 Leads 5mm AEC-Q200 | Not Available Online | 470 nF | Radial | Polypropylene (PP) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 305 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 110 C | FW | AEC-Q200 | Bulk | ||||||
Mfr: FWF86H0685K04A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 6.8uF 305VAC 10% 4 Leads 10.2mm AECQ2 | Not Available Online | 6.8 uF | Radial | Polypropylene (PP) | 42.5 mm (1.673 in) | 24 mm (0.945 in) | General Film Capacitors | 305 VAC | 10 % | 4 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 110 C | FW | AEC-Q200 | Bulk | ||||||
Mfr: FWE96H0475K04A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 4.7uF 305VAC 10% 4 Leads 10.2mm AECQ2 | Not Available Online | 4.7 uF | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 305 VAC | 10 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 110 C | FW | AEC-Q200 | Bulk | ||||||
Mfr: FWF96H0106K04B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 10uF 305VAC 10% 4 Leads 20.3mm AECQ2 | Not Available Online | 10 uF | Radial | Polypropylene (PP) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | General Film Capacitors | 305 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 110 C | FW | AEC-Q200 | Bulk |