Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1C102GX5 TTI: ECH-U1C102GX5 Panasonic Industry Availability: 0In Stock12.000 On Order Expected 11-Mar-27 Film Capacitors 1000pF 16VDC 2% PPS FILM 0603 | 0In Stock12.000 On Order Expected 11-Mar-27 | 1 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C104GX5 TTI: ECH-U1C104GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 0.1uF 16VDC 2% PPS FILM 1210 | 0In Stock | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C473JX5 TTI: ECH-U1C473JX5 Panasonic Industry Film Capacitors 0.047uF 16VDC 5% PPS FILM 1206 | 0In Stock | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H104GX9 TTI: ECH-U1H104GX9 Panasonic Industry Availability: 0In Stock3.000 On Order Expected 15-Feb-27 Film Capacitors 0.1uF 50VDC 2% PPS FILM 1913 | 0In Stock3.000 On Order Expected 15-Feb-27 | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H223JX5 TTI: ECH-U1H223JX5 Panasonic Industry Availability: 0In Stock6.000 On Order Expected 21-Oct-26 Film Capacitors 0.022uF 50VDC 5% PPS FILM 1210 | 0In Stock6.000 On Order Expected 21-Oct-26 | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
0In Stock | 100 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
0In Stock | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Not Available Online | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.8 mm (0.307 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECW-FD2W335J TTI: ECW-FD2W335J Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 3.3uF 5% MPP L/S=22.5mm | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 9.8 mm (0.386 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.6 mm (0.575 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-F2W224KAQ TTI: ECW-F2W224KAQ Panasonic Industry Availability: 0In StockFilm Capacitors 0.22uF 450VDC 10% MPP L/S=10mm | 0In Stock | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 15.6 mm (0.614 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECH-U1C223JX5 TTI: ECH-U1C223JX5 Panasonic Industry Availability: 0In Stock6.000 On Order Expected 15-Apr-27 Film Capacitors 0.022uF 16VDC 5% PPS FILM 1206 | 0In Stock6.000 On Order Expected 15-Apr-27 | 22 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C272GX5 TTI: ECH-U1C272GX5 Panasonic Industry Film Capacitors .0027uF 16VDC 2% PPS FILM 0603 | 0In Stock | 2.7 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E4273JF TTI: ECQ-E4273JF Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.027uF 5% MPET L/S=7.5mm | 0In Stock | 27 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.5 mm (0.217 in) | General Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FE2W155K TTI: ECW-FE2W155K Panasonic Industry Availability: 0In StockFilm Capacitors 1.5uF 450VDC 10% MPP L/S=15mm | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J225JA TTI: ECW-FE2J225JA Panasonic Industry Availability: 0In StockFilm Capacitors 2.2uF 630VDC 5% MPP L/S=22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 5 % | 2 Pin | 23 mm (0.906 in) | Cut Lead | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECH-U1223JC9 TTI: ECH-U1223JC9 Panasonic Industry Availability: 0In StockFilm Capacitors .022uF 100VDC 5% PPS FLM 1913 | 0In Stock | 22 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.4 mm (0.094 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 12.6 mm (0.496 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.6 mm (0.693 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
0In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.7 mm (0.579 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: ECW-F2W275JA TTI: ECW-F2W275JA Panasonic Industry Availability: 0In StockFilm Capacitors 2.7uF 450VDC 5% MPP L/S=22.5mm | 0In Stock | 2.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.3 mm (1.035 in) | 10.6 mm (0.417 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
0In Stock | 33 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECH-U1H333GX5 TTI: ECH-U1H333GX5 Panasonic Industry Film Capacitors 0.033uF 50VDC 2% PPS FILM 1210 | 0In Stock | 33 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H333JX5 TTI: ECH-U1H333JX5 Panasonic Industry Availability: 0In Stock4.000 On Order Expected 05-Jul-27 Film Capacitors 0.033uF 50VDC 5% PPS FILM 1210 | 0In Stock4.000 On Order Expected 05-Jul-27 | 33 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C563GX5 TTI: ECH-U1C563GX5 Panasonic Industry Film Capacitors 0.056uF 16VDC 2% PPS FILM 1210 | 0In Stock | 56 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C823GX5 TTI: ECH-U1C823GX5 Panasonic Industry Availability: 0In Stock2.000 On Order Expected 08-Feb-27 Film Capacitors 0.082uF 16VDC 2% PPS FILM 1210 | 0In Stock2.000 On Order Expected 08-Feb-27 | 82 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H102JX5 TTI: ECH-U1H102JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 1000pF 50VDC 5% PPS FILM 0805 | 0In Stock | 1 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel |