Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-V80356MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 35uF 10% 10.2mOhm 4Pin | 0In Stock | 35 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.2 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80406MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 40uF 10% 5.1mOhm 4Pin | 0In Stock | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.1 mOhms | 52.5 mm (2.067 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-Q33905LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 330VAC 9uF 5% 10.6mOhm 2Pin | 0In Stock | 9 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 26.5 mm (1.043 in) | High Reliability Capacitors | 330 VAC | 5 % | 2 Pin | 10.6 mOhms | 41.5 mm (1.634 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38155LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 380VAC 1.5uF 5% 48.8mOhm 2Pin | 0In Stock | 1.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 48.8 mOhms | 29 mm (1.142 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-Q38255LTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 380VAC 2.5uF 5% 29.2mOhm 2Pin | 0In Stock | 2.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 29.2 mOhms | 29 mm (1.142 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: EZP-V1B206MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 20uF 10% 7.2mOhm 4Pin | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.2 mOhms | 56 mm (2.205 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1B206MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 20uF 10% 4Pin AEC-Q200 | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35.5 mm (1.398 in) | DC Link Film Capacitors | 10 % | 4 Pin | 11.2 mOhms | 45.5 mm (1.791 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B256MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 25uF 10% 4Pin AEC-Q200 | 0In Stock | 25 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.9 mOhms | 52.5 mm (2.067 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B905MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 9uF 10% 4Pin AEC-Q200 | 0In Stock | 9 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 12.4 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V60107MTS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 600VDC 100uF 10% 4Pin AEC-Q200 | Not Available Online | 100 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.1 mOhms | 51.5 mm (2.028 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V60226MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 22uF 10% 4Pin AEC-Q200 | 0In Stock | 22 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9.6 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V60506MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 50uF 10% 6.8mOhm 4Pin | 0In Stock | 50 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.8 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: ECW-H6284HCC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.28uF 3% MPP L/S=17.5mm | 0In Stock | 280 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 14.3 mm (0.563 in) | General Film Capacitors | 3 % | 2 Pin | 19.1 mm (0.752 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-HC3B803JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1250VDC 0.08uF 5% MPP L/S=17.5mm | 0In Stock | 80 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-FG80405J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 4uF 5% ST Lead AEC-Q200 | 0In Stock | 4 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG80505J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 5uF 5% ST Lead AEC-Q200 | 0In Stock | 5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | General Film Capacitors | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG80605J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 6uF 5% ST Lead AEC-Q200 | 0In Stock | 6 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | General Film Capacitors | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG80685J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 6.8uF 5% ST Lead AEC-Q200 | 0In Stock | 6.8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | General Film Capacitors | 5 % | 2 Pin | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG70105JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 1uF 5% Cut Lead AEC-Q200 | 0In Stock | 1 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | General Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG70155KA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 1.5uF 10% Cut Lead AEC-Q200 | 0In Stock | 1.5 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | General Film Capacitors | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG70225K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 2.2uF 10% ST Lead AEC-Q200 | 0In Stock | 2.2 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | General Film Capacitors | 10 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | Bulk | |||||
Mfr: EZP-Q38505LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 380VAC 5uF 5% 15.1mOhm 2Pin | 0In Stock | 5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 22 mm (0.866 in) | High Reliability Capacitors | 380 VAC | 5 % | 2 Pin | 15.1 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: ECW-FG60205JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 2uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 2 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 8 mm (0.315 in) | Safety Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60275J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 2.7uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 2.7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Safety Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60335JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 3.3uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 3.3 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Safety Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk |