Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-HA3C333J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.033uF 5% MPP L/S=7.5mm | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 11.2 mm (0.441 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C362J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0036uF 5% MPP L/S=7.5mm | 0In Stock | 3.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.7 mm (0.224 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C163J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.016uF 5% MPP L/S=7.5mm | 0In Stock | 16 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 7.9 mm (0.311 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.8 mm (0.543 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C182JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0018uF 5% MPP L/S=10mm | 0In Stock | 1.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.1 mm (0.555 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C183HB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.018uF 3% MPP L/S=10mm | 0In Stock | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.6 mm (0.811 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19.1 mm (0.752 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C183HQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.018uF 3% MPP L/S=17.5mm | 0In Stock | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 21.1 mm (0.831 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C183J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.018uF 5% MPP L/S=17.5mm | 0In Stock | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.1 mm (0.555 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C222JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0022uF 5% MPP L/S=15mm | 0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 5 % | 14.5 mm (0.571 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C393JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.039uF 5% MPP L/S=10mm | 0In Stock | 39 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.6 mm (0.811 in) | 12.1 mm (0.476 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23 mm (0.906 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C432H4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0043uF 3% MPP L/S=7.5mm | 0In Stock | 4.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.9 mm (0.547 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C432J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0043uF 5% MPP L/S=7.5mm | 0In Stock | 4.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.9 mm (0.547 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-FD2W684P1 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.68uF 5% MPP L/S=10mm | 0In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 7.7 mm (0.303 in) | General Film Capacitors | 5 % | 2 Pin | 12.4 mm (0.488 in) | Straight | - 40 C | + 110 C | ECWF(D) | |||||||
Mfr: ECW-FE2W154K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.15uF 450VDC 10% MPP L/S=10mm | 0In Stock | 150 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECW-FE | Reel | ||||||
Mfr: ECW-FE2W155J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.5uF 450VDC 5% MPP L/S=15mm | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECW-FE | Reel | ||||||
Mfr: ECW-FE2J154J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.15uF 630VDC 5% MPP L/S=15mm | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W335K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 3.3uF 450VDC 10% MPP L/S=22.5mm | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J104K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.1uF 630VDC 10% MPP L/S=15mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W334KA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.33uF 450VDC 10% MPP L/S=10mm | 0In Stock | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Cut Lead | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W334K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.33uF 450VDC 10% MPP L/S=10mm | 0In Stock | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W474P1 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.47uF 450VDC 5% MPP L/S=10mm | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Reel | ||||||
Mfr: ECW-FE2W474QA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.47uF 450VDC 10% MPP L/S=10mm | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Cut | - 40 C | + 105 C | ECW-FE | Reel | ||||||
Mfr: ECW-FE2W474Q1 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.47uF 450VDC 10% MPP L/S=10mm | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Reel | ||||||
Mfr: ECW-FE2W475JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 4.7uF 450VDC 5% MPP L/S=22.5mm | 0In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Cut | - 40 C | + 105 C | ECW-FE | Reel | ||||||
Mfr: ECW-FE2J474JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.47uF 630VDC 5% MPP L/S=15mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Cut Lead | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W475J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 4.7uF 450VDC 5% MPP L/S=22.5mm | 0In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk |