Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F4303JBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.03uF 5% MPP L/S=7.5mm | Not Available Online | 30 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4303JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.03uF 5% MPP L/S=10mm | 0In Stock | 30 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9.3 mm (0.366 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4303JLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.03uF 5% MPP L/S=7.5mm | 0In Stock | 30 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4303RJB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.03uF 5% MPP L/S=7.5mm | Not Available Online | 30 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4304HB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.3uF 3% MPP L/S=17mm | Not Available Online | 300 nF | 400 VDC | Radial | Polypropylene (PP) | 17 mm (0.669 in) | 20 mm (0.787 in) | 11 mm (0.433 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-H16113JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.011uF 1.6kV 5% MPP L/S=20mm | 0In Stock | 11 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 17 mm (0.669 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16123HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.012uF 1.6kV 3% MPP L/S=20mm | 0In Stock | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 17 mm (0.669 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16132HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0013uF 1.6kV 3% MPP L/S=15mm | 0In Stock | 1.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13 mm (0.512 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16153JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .015uF 1.6kV 5% MPP L/S=20mm | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16153JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.015uF 5% MPP L/S=15mm | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8223HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.022uF 3% MPP L/S=10mm | Not Available Online | 22 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8242RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0024uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 2.4 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 18.5 mm (0.728 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-F4434RJL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.43uF 5% MPP L/S=7.5mm | 0In Stock | 430 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | ECWF(L) | Reel | |||||||
Mfr: ECW-H12332RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0033uF 1.25kV 5% MPP L/S=7.5mm | Not Available Online | 3.3 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 19.5 mm (0.768 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H12333JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1250VDC 0.033uF 5% MPP L/S=15mm | Not Available Online | 33 nF | 1.25 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10302HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.003uF 1.0kV 3% MPP L/S=15mm | 0In Stock | 3 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H20822JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2000VDC 0.0082uF 5% MPP L/S=15mm | Not Available Online | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H12152HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0015uF 1.25kV 3% MPP L/S=15mm | Not Available Online | 1.5 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8183HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.018uF 3% MPP L/S=10mm | Not Available Online | 18 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8183JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.018uF 5% MPP L/S=10mm | Not Available Online | 18 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H6304HCB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.30uF 3% MPP L/S=10mm | Not Available Online | 300 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.7 mm (0.815 in) | 14.8 mm (0.583 in) | RF Microwave Film Capacitors | 3 % | 19.6 mm (0.772 in) | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||||
Mfr: ECW-FD2W475JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 4.7uF 5% MPP L/S=15mm | 0In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 11.7 mm (0.461 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21.4 mm (0.843 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W104JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.1uF 5% MPP L/S=7.5mm | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.9 mm (0.547 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FA2J104JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.10uF 5% MPP L/S=15mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J185JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.8uF 5% MPP L/S=22.5mm | 0In Stock | 1.8 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.8 mm (0.583 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 26.8 mm (1.055 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk |