Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E2184JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.18uF 5% MPET L/S=7.5mm | 0In Stock | 180 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 9.7 mm (0.382 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2185JBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 1.8uF 5% MPET L/S=10mm | Not Available Online | 1.8 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 20.8 mm (0.819 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||||
0In Stock | 220 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.4 mm (0.213 in) | General Film Capacitors | 5 % | 2 Pin | 10.1 mm (0.398 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E2224JF3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.22uF 5% MPET L/S=5mm | Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
0In Stock | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E2224KFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.22uF 10% MPET L/S=10mm | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E2273JF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.027uF 5% MPET L/S=5mm | 0In Stock | 27 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2123KF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.012uF 10% MPET L/S=5mm | Not Available Online | 12 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECQ-E2123KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.012uF 10% MPET L/S=7.5mm | 0In Stock | 12 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F4164RHB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.16uF 3% MPP L/S=10mm | Not Available Online | 160 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||||
Mfr: ECW-F4184HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .18uF 400V 3% MPP L/S=12.5mm | 0In Stock | 180 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.8 mm (0.504 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4185HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.8uF 400V 3% MPP L/S=25mm | 0In Stock | 1.8 uF | 400 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 15.2 mm (0.598 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 22.2 mm (0.874 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4185JLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 1.8uF 5% MPP L/S=7.5mm | 0In Stock | 1.8 uF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 15.2 mm (0.598 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 27.2 mm (1.071 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4204HBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.2uF 3% MPP L/S=10mm | Not Available Online | 200 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20 mm (0.787 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 21 mm (0.827 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4204HL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.2uF 3% MPP L/S=12.5mm | Not Available Online | 200 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 8.6 mm (0.339 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.3 mm (0.524 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4204RJL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.20uF 5% MPP L/S=7.5mm | 0In Stock | 200 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 8.6 mm (0.339 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.3 mm (0.524 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-F4223JBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.022uF 5% MPP L/S=7.5mm | Not Available Online | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4224JB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .22uF 400VDC 5% MPP L/S=17mm | Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 17 mm (0.669 in) | 20 mm (0.787 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECQ-E6224JFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.22uF 5% MPET L/S=10mm | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | |||||||
Mfr: ECQ-E6224KFW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.22uF 10% MPET L/S=10mm | Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | |||||||
Mfr: ECQ-E6224RKF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.22uF 10% MPET L/S=7.5mm | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E6273JF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.027uF 5% MPET L/S=5mm | 0In Stock | 27 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 5 % | 2 Pin | 15.9 mm (0.626 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E6273KF9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.027uF 10% MPET L/S=5mm | 0In Stock | 27 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 15.9 mm (0.626 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E6273RKF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.027uF 10% MPET L/S=7.5mm | 0In Stock | 27 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 10.9 mm (0.429 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E6274JFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.27uF 5% MPET L/S=15mm | 0In Stock | 270 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 21.5 mm (0.846 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk |