Panasonic - Film Capacitors
8.632 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H16752JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.0075uF 5% MPP L/S=15mm | 0In Stock | 7.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8153HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.015uF 800VDC 3% MPP L/S=15mm | Not Available Online | 15 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8162JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 0.0016uF 5% MPP L/S=10mm | 0In Stock | 1.6 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 19.5 mm (0.768 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12752RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0075uF 1.25kV 3% MPP L/S=7.5mm | 0In Stock | 7.5 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 19 mm (0.748 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H12822JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .0082uF 1.25kV 5% MPP L/S=15mm | 0In Stock | 8.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8623HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.062uF 3% MPP L/S=15mm | Not Available Online | 62 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H20222JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2000VDC 0.0022uF 5% MPP L/S=10mm | Not Available Online | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-FE2W104KA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.1uF 450VDC 10% MPP L/S=10mm | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Cut | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
0In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | |||||||
Mfr: ECW-FE2J105JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.0uF 630VDC 5% MPP L/S=22.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Cut Lead | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W155KA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.5uF 450VDC 10% MPP L/S=15mm | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Cut Lead | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J474KA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.47uF 630VDC 10% MPP L/S=15mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Cut | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 105 C | ECW-FE | Reel | |||||||
Mfr: ECW-FE2J105J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.0uF 630VDC 5% MPP L/S=22.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W224K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.22uF 450VDC 10% MPP L/S=10mm | 0In Stock | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J225KA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 2.2uF 630VDC 10% MPP L/S=22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 10 % | 2 Pin | 23 mm (0.906 in) | Cut | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2J684J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.68uF 630VDC 5% MPP L/S=15mm | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | General Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W474JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.47uF 450VDC 10% MPP L/S=15mm | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11.5 mm (0.453 in) | Cut | - 40 C | + 105 C | ECW-FE | Reel | ||||||
Mfr: ECW-FA2J274J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.27uF 5% MPP L/S=15mm | 0In Stock | 270 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.9 mm (0.508 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J394JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.39uF 5% MPP L/S=7.5mm | 0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.2 mm (0.717 in) | 9.2 mm (0.362 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.3 mm (0.76 in) | Crimped | - 40 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-HA3C272JB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.6kV 0.0027uF 5% MPP L/S=10mm | Not Available Online | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 5 % | 13 mm (0.512 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C273J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.027uF 5% MPP L/S=7.5mm | 0In Stock | 27 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.9 mm (0.626 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C303HB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.03uF 3% MPP L/S=10mm | 0In Stock | 30 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.6 mm (0.811 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 21.5 mm (0.846 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C303HQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.03uF 3% MPP L/S=17.5mm | 0In Stock | 30 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 23.5 mm (0.925 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C333JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.033uF 5% MPP L/S=10mm | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.6 mm (0.811 in) | 11.2 mm (0.441 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22 mm (0.866 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk |