ECQE(B) - Panasonic - Film Capacitors
190 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 150 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 6.3 mm (0.248 in) | General Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E2183KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.018uF 10% MPET L/S=5mm | 0In Stock | 18 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
0In Stock | 82 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 7.9 mm (0.311 in) | 5.4 mm (0.213 in) | General Film Capacitors | 5 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
0In Stock | 82 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 7.9 mm (0.311 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E2333JBB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.033uF 5% MPET L/S=5mm | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 12.2 mm (0.48 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2333KBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.033uF 10% MPET L/S=5mm | Not Available Online | 33 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||||
0In Stock | 22 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 12.2 mm (0.48 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | |||||||
Mfr: ECQ-E2273JB3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.027uF 5% MPET L/S=5mm | 0In Stock | 27 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 12.2 mm (0.48 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
0In Stock | 47 nF | 250 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 7.9 mm (0.311 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E2473KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.047uF 10% MPET L/S=5mm | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2474JB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.47uF 5% MPET L/S=10mm | Not Available Online | 470 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12.3 mm (0.484 in) | 6.2 mm (0.244 in) | General Film Capacitors | 5 % | 2 Pin | 11.4 mm (0.449 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2153KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.015uF 10% MPET L/S=5mm | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 7.9 mm (0.311 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E2563KBB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.056uF 10% MPET L/S=5mm | 0In Stock | 56 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.7 mm (0.185 in) | General Film Capacitors | 10 % | 2 Pin | 12.7 mm (0.5 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2153JB3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.015uF 5% MPET L/S=5mm | Not Available Online | 15 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Reel | |||||||||
Mfr: ECQ-E2155JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1.5uF 5% MPET L/S=12.5mm | 0In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 15.3 mm (0.602 in) | 8.6 mm (0.339 in) | General Film Capacitors | 5 % | 2 Pin | 20.7 mm (0.815 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2823KBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.082uF 10% MPET L/S=5mm | Not Available Online | 82 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 7.9 mm (0.311 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||||
Mfr: ECQ-E2824JBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.82uF 5% MPET L/S=5mm | Not Available Online | 820 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.3 mm (0.602 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||||
Mfr: ECQ-E2333JB3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.033uF 5% MPET L/S=5mm | Not Available Online | 33 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 7.9 mm (0.311 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Reel | |||||||||
Mfr: ECQ-E2334KB3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.33uF 10% MPET L/S=5mm | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 6.4 mm (0.252 in) | General Film Capacitors | 10 % | 2 Pin | 16.3 mm (0.642 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
Mfr: ECQ-E2335JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 3.3uF 5% MPET L/S=17.5mm | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 20.8 mm (0.819 in) | 10.5 mm (0.413 in) | General Film Capacitors | 5 % | 2 Pin | 17.9 mm (0.705 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2103JB3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.010uF 5% MPET L/S=5mm | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 5 % | 2 Pin | 12.1 mm (0.476 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
Mfr: ECQ-E2335JBB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 3.3uF 5% MPET L/S=10mm | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 20.8 mm (0.819 in) | 10.5 mm (0.413 in) | General Film Capacitors | 5 % | 2 Pin | 22.9 mm (0.902 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2104JB3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.10uF 5% MPET L/S=5mm | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 7.9 mm (0.311 in) | 5.9 mm (0.232 in) | General Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
Mfr: ECQ-E2394JB3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.39uF 5% MPET L/S=5mm | 0In Stock | 390 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 12.3 mm (0.484 in) | 5.7 mm (0.224 in) | General Film Capacitors | 5 % | 2 Pin | 15.9 mm (0.626 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
Mfr: ECQ-E2394KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.39uF 10% MPET L/S=10mm | 0In Stock | 390 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.3 mm (0.484 in) | 5.7 mm (0.224 in) | General Film Capacitors | 10 % | 2 Pin | 10.9 mm (0.429 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk |