ECQE(W) - Panasonic - Film Capacitors
265 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E1125KFW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100VDC 1.2uF 10% MPET L/S=10mm | Not Available Online | 1.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E1155JFW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100VDC 1.5uF 5% MPET L/S=10mm | Not Available Online | 1.5 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | General Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E2155JFW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 1.5uF 5% MPET L/S=10mm | Not Available Online | 1.5 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | General Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E2183KFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.018uF 10% MPET L/S=7.5mm | 0In Stock | 18 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E2823JFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.082uF 5% MPET L/S=7.5mm | 0In Stock | 82 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E6223JFW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.022uF 5% MPET L/S=10mm | Not Available Online | 22 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 5.3 mm (0.209 in) | General Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | |||||||
Mfr: ECQ-E2105JFW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 1.0uF 5% MPET L/S=10mm | Not Available Online | 1 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 18.5 mm (0.728 in) | General Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E2223KFW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.022uF 10% MPET L/S=7.5mm | Not Available Online | 22 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E2224JFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.22uF 5% MPET L/S=10mm | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E2225JFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 2.2uF 5% MPET L/S=15mm | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 2 Pin | 16.3 mm (0.642 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E2273JFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.027uF 5% MPET L/S=7.5mm | 0In Stock | 27 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E6273JFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.027uF 5% MPET L/S=10mm | 0In Stock | 27 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 5 % | 2 Pin | 10.9 mm (0.429 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E4683KFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.068uF 10% MPET L/S=10mm | 0In Stock | 68 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E4185JFW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 1.8uF 5% MPET L/S=22.5mm | Not Available Online | 1.8 uF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 31 mm (1.22 in) | General Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E4823KFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.082uF 10% MPET L/S=10mm | 0In Stock | 82 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.8 mm (0.228 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E4824JFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.82uF 5% MPET L/S=15mm | 0In Stock | 820 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 7.9 mm (0.311 in) | General Film Capacitors | 5 % | 2 Pin | 17.3 mm (0.681 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E2563KFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.056uF 10% MPET L/S=7.5mm | 0In Stock | 56 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 10 % | 2 Pin | 7.9 mm (0.311 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E6124KFW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.12uF 10% MPET L/S=10mm | Not Available Online | 120 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | |||||||
Mfr: ECQ-E4123KFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.012uF 10% MPET L/S=7.5mm | 0In Stock | 12 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E1395JFW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100VDC 3.9uF 5% MPET L/S=15mm DOUBLE CRIMPED LEADS | Not Available Online | 3.9 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 16.4 mm (0.646 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E6563KFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.056uF 10% MPET L/S=10mm | 0In Stock | 56 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E1125JFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 1.2uF 5% MPET L/S=10mm | 0In Stock | 1.2 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | General Film Capacitors | 5 % | 2 Pin | 12.8 mm (0.504 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E4223WKF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.022uF 10% MPET L/S=7.5mm | Not Available Online | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Reel | ||||||
Mfr: ECQ-E4224KFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.22uF 10% MPET L/S=10mm | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 5.9 mm (0.232 in) | General Film Capacitors | 10 % | 2 Pin | 13 mm (0.512 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E2334KFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.33uF 10% MPET L/S=10mm | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Reel |