ECWH(A) - Panasonic - Film Capacitors
309 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-HA3C153JQ TTI: ECW-HA3C153JQ Panasonic Industry Availability: 6.400In StockFilm Capacitors 1.6kV 0.015uF 5% MPP L/S=17.5mm | 6.400In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C272J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0027uF 5% MPP L/S=7.5mm | 0In Stock | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C273HB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.027uF 3% MPP L/S=10mm | 0In Stock | 27 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.6 mm (0.811 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20.9 mm (0.823 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C273JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.027uF 5% MPP L/S=10mm | 0In Stock | 27 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.6 mm (0.811 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.9 mm (0.823 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C122HB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0012uF 3% MPP L/S=10mm | 0In Stock | 1.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.2 mm (0.52 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C122JB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.6kV 0.0012uF 5% MPP L/S=10mm | Not Available Online | 1.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 5 % | 13.2 mm (0.52 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C123J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.012uF 5% MPP L/S=7.5mm | 0In Stock | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.8 mm (0.504 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C133HB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.013uF 3% MPP L/S=10mm | 0In Stock | 13 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.3 mm (0.799 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18 mm (0.709 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C152HB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0015uF 3% MPP L/S=10mm | 0In Stock | 1.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.9 mm (0.232 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.7 mm (0.539 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C152HQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0015uF 3% MPP L/S=15mm | 0In Stock | 1.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 5.9 mm (0.232 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.7 mm (0.539 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C152JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0015uF 5% MPP L/S=15mm | 0In Stock | 1.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 5.9 mm (0.232 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.7 mm (0.539 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C333J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.033uF 5% MPP L/S=7.5mm | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 11.2 mm (0.441 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C362J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0036uF 5% MPP L/S=7.5mm | 0In Stock | 3.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.7 mm (0.224 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C163J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.016uF 5% MPP L/S=7.5mm | 0In Stock | 16 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 7.9 mm (0.311 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.8 mm (0.543 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C182JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0018uF 5% MPP L/S=10mm | 0In Stock | 1.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.1 mm (0.555 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C183HB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.018uF 3% MPP L/S=10mm | 0In Stock | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.6 mm (0.811 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19.1 mm (0.752 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C183HQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.018uF 3% MPP L/S=17.5mm | 0In Stock | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 21.1 mm (0.831 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C183J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.018uF 5% MPP L/S=17.5mm | 0In Stock | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.1 mm (0.555 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C222JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0022uF 5% MPP L/S=15mm | 0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 5 % | 14.5 mm (0.571 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C393JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.039uF 5% MPP L/S=10mm | 0In Stock | 39 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.6 mm (0.811 in) | 12.1 mm (0.476 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23 mm (0.906 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C432H4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0043uF 3% MPP L/S=7.5mm | 0In Stock | 4.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.9 mm (0.547 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C432J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0043uF 5% MPP L/S=7.5mm | 0In Stock | 4.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.9 mm (0.547 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-H8153HA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.015uF 800VDC 3% MPP L/S=12.5mm | 0In Stock | 15 nF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.4 mm (0.606 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 10.6 mm (0.417 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
0In Stock | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | |||||||
Mfr: ECW-HA3C103H4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.01uF 3% MPP L/S=7.5mm | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.3 mm (0.484 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk |