EZP-E - Panasonic - Film Capacitors
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-E1B206MTA TTI: EZP-E1B206MTA Panasonic Industry Availability: 700In StockFilm Capacitors 1.1kV 20uF 10% MPP L/S=37.5mm | 700In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.3 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E50506MTA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 500VDC 50uF 10% MPP L/S=37.5mm | Not Available Online | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.4 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E80106LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 10uF 10% MPP L/S=37.5mm | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 15.8 mOhms | 37.5 mm (1.476 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E1B106MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.1kV 10uF 10% MPP L/S=37.5mm | 0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 12.3 mOhms | 42 mm (1.654 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E50306MTA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 500VDC 30uF 10% MPP L/S=37.5mm | Not Available Online | 30 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7 mOhms | 42 mm (1.654 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E50406MTA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 500VDC 40uF 10% MPP L/S=37.5mm | Not Available Online | 40 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.4 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E50606MTA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 500VDC 60uF 10% MPP L/S=37.5mm | Not Available Online | 60 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.9 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E50256LTA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 500VDC 25uF 10% MPP L/S=37.5mm | Not Available Online | 25 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 8.8 mOhms | 42 mm (1.654 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E1B256MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.1kV 25uF 10% MPP L/S=52.5mm | 0In Stock | 25 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.7 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E1D106MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.3kV 10uF 10% MPP L/S=37.5mm | 0In Stock | 10 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E50107MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 500volts 100uF 10% MPP L/S=52.5mm | 0In Stock | 100 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.7 mOhms | 56 mm (2.205 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E50556MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 500VDC 55uF 10% MPP L/S=37.5mm | 0In Stock | 55 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.1 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E1D256MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.3kV 25uF 10% MPP L/S=52.5mm | 0In Stock | 25 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.5 mOhms | 56 mm (2.205 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E50106LTA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 500VDC 10uF 10% MPP L/S=37.5mm | Not Available Online | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 22 mOhms | 42 mm (1.654 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E1B356MTA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.1kV 35uF 10% MPP L/S=52.5mm | Not Available Online | 35 uF | 1.1 kVDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 10 % | 4 Pin | 7.2 mOhms | EZP-E | Bulk | ||||||||||||
Mfr: EZP-E1B406MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.1kV 40uF 10% MPP L/S=52.5mm | 0In Stock | 40 uF | 1.1 kVDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 10 % | 4 Pin | 6.5 mOhms | EZP-E | Bulk | ||||||||||||
Mfr: EZP-E80156MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 15uF 10% MPP L/S=37.5mm | 0In Stock | 15 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.5 mOhms | 42 mm (1.654 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E1D156MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.3kV 15uF 10% MPP L/S=52.5mm | 0In Stock | 15 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 14.5 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E80356MTA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 35uF 10% MPP L/S=52.5mm | Not Available Online | 35 uF | 800 VDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 10 % | 4 Pin | 9.7 mOhms | EZP-E | Bulk | ||||||||||||
Mfr: EZP-E1D206MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.3kV 20uF 10% MPP L/S=52.5mm | 0In Stock | 20 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 11.1 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E50117MTA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 500VDC 110uF 10% MPP L/S=52.5mm | Not Available Online | 110 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.4 mOhms | 56 mm (2.205 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E50356MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 500VDC 35uF 10% MPP L/S=37.5mm | 0In Stock | 35 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E1B156MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.1kV 15uF 10% MPP L/S=37.5mm | 0In Stock | 15 uF | 1.1 kVDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 10 % | 4 Pin | 8.2 mOhms | EZP-E | Bulk | ||||||||||||
Mfr: EZP-E1B306MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.1kV 30uF 10% MPP L/S=52.5mm | 0In Stock | 30 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.5 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E80406MTA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 40uF 10% MPP L/S=52.5mm | Not Available Online | 40 uF | 800 VDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 10 % | 4 Pin | 8.3 mOhms | EZP-E | Bulk |
- 1
- 2