EZP-R - Panasonic - Film Capacitors
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-R60206MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 20uF, 10%, Bulk Straight lead | 0In Stock | 20 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Plastic Film Capacitor | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60256MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 25uF, 10%, Bulk Straight lead | 0In Stock | 25 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Plastic Film Capacitor | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60756MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 75uF, 10%, Bulk Straight lead | 0In Stock | 75 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 45 mm (1.772 in) | Plastic Film Capacitor | 10 % | 4 Pin | 60 mm (2.362 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60156LD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 15uF, 10%, Bulk Straight lead | 0In Stock | 15 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 18.5 mm (0.728 in) | Plastic Film Capacitor | 10 % | 2 Pin | 33.5 mm (1.319 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60356MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 35uF, 10%, Bulk Straight lead | 0In Stock | 35 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Plastic Film Capacitor | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60456MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 45uF, 10%, Bulk Straight lead | 0In Stock | 45 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | Plastic Film Capacitor | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60556MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 55uF, 10%, Bulk Straight lead | 0In Stock | 55 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | Plastic Film Capacitor | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60706MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 70uF, 10%, Bulk Straight lead | 0In Stock | 70 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | Plastic Film Capacitor | 10 % | 4 Pin | 55 mm (2.165 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60806MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 80uF, 10%, Bulk Straight lead | 0In Stock | 80 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 45 mm (1.772 in) | Plastic Film Capacitor | 10 % | 4 Pin | 60 mm (2.362 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60226MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 22uF, 10%, Bulk Straight lead | 0In Stock | 22 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Plastic Film Capacitor | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60406MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 40uF, 10%, Bulk Straight lead | 0In Stock | 40 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Plastic Film Capacitor | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60506MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 50uF, 10%, Bulk Straight lead | 0In Stock | 50 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | Plastic Film Capacitor | 10 % | 4 Pin | 46 mm (1.811 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60306MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 30uF, 10%, Bulk Straight lead | 0In Stock | 30 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Plastic Film Capacitor | 10 % | 4 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60656MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 65uF, 10%, Bulk Straight lead | 0In Stock | 65 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | Plastic Film Capacitor | 10 % | 4 Pin | 55 mm (2.165 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60856MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 85uF, 10%, Bulk Straight lead | 0In Stock | 85 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 45 mm (1.772 in) | Plastic Film Capacitor | 10 % | 4 Pin | 60 mm (2.362 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60106LD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 10uF, 10%, Bulk Straight lead | 0In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 16 mm (0.63 in) | Plastic Film Capacitor | 10 % | 2 Pin | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60126LD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 12uF, 10%, Bulk Straight lead | 0In Stock | 12 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 16 mm (0.63 in) | Plastic Film Capacitor | 10 % | 2 Pin | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60606MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 60uF, 10%, Bulk Straight lead | 0In Stock | 60 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | Plastic Film Capacitor | 10 % | 4 Pin | 55 mm (2.165 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk |