Eaton - Film Capacitors
2.742 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFPLA1DJ334D082LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.33uF 5% 1300VDC RAD | 0In Stock | 330 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | High Reliability Capacitors | 5 % | 2 Pin | 10 mOhms | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1DJ334E022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.33uF 5% 1300VDC RAD | 0In Stock | 330 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 13 mm (0.512 in) | High Reliability Capacitors | 5 % | 2 Pin | 15 mOhms | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1DJ684D132LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.68uF 5% 1300VDC RAD | 0In Stock | 680 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | High Reliability Capacitors | 5 % | 2 Pin | 8 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLS2AJ102B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.001uF 5% 2000VDC RAD | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 630 mOhms | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS2AJ123B092LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.012uF 5% 2000VDC RAD | 0In Stock | 12 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | High Reliability Capacitors | 5 % | 2 Pin | 50 mOhms | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLA2AJ102B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.001uF 5% 2000VDC RAD | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 630 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFACA40J106E174DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 10uF 5% 400VAC RAD | 0In Stock | 10 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | High Reliability Capacitors | 400 VAC | 5 % | 4 Pin | 3.6 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFPLS1DJ474E042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.47uF 5% 1300VDC RAD | 0In Stock | 470 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | High Reliability Capacitors | 5 % | 2 Pin | 12.5 mOhms | 28 mm (1.102 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLA1GJ124E012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.12uF 5% 1600VDC RAD | 0In Stock | 120 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 11 mm (0.433 in) | High Reliability Capacitors | 5 % | 2 Pin | 22 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLS1GJ394E052LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.39uF 5% 1600VDC RAD | 0In Stock | 390 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | High Reliability Capacitors | 5 % | 2 Pin | 12.5 mOhms | 28.5 mm (1.122 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLA1DJ394D102LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.39uF 5% 1300VDC RAD | 0In Stock | 390 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | High Reliability Capacitors | 5 % | 2 Pin | 9.5 mOhms | 30 mm (1.181 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA63J105E052LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 1.0uF 5% 630VDC RAD | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | High Reliability Capacitors | 5 % | 2 Pin | 10 mOhms | 28.5 mm (1.122 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA63J125D122LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 1.2uF 5% 630VDC RAD | 0In Stock | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | High Reliability Capacitors | 5 % | 2 Pin | 6 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLS1GJ332B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.0033uF 5% 1600VDC RAD | 0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 190 mOhms | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLA1GJ223C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.022uF 5% 1600VDC RAD | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 30 mOhms | 15.5 mm (0.61 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1GJ224D122LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.22uF 5% 1600VDC RAD | 0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | High Reliability Capacitors | 5 % | 2 Pin | 10 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLS1GJ684E132LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.68uF 5% 1600VDC RAD | 0In Stock | 680 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | High Reliability Capacitors | 5 % | 2 Pin | 10.5 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS2AJ334E132LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.33uF 5% 2000VDC RAD | 0In Stock | 330 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | High Reliability Capacitors | 5 % | 2 Pin | 10.5 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS2AJ393D032LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.039uF 5% 2000VDC RAD | 0In Stock | 39 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | High Reliability Capacitors | 5 % | 2 Pin | 28 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS2AJ473E012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.047uF 5% 2000VDC RAD | 0In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 11 mm (0.433 in) | High Reliability Capacitors | 5 % | 2 Pin | 26 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS2AJ682C012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.0068uF 5% 2000VDC RAD | 0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 95 mOhms | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFACA50J125D122LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 1.2uF 5% 500VAC RAD | 0In Stock | 1.2 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | High Reliability Capacitors | 500 VAC | 5 % | 9 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA50J185E102LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 1.8uF 5% 500VAC RAD | 0In Stock | 1.8 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 19 mm (0.748 in) | High Reliability Capacitors | 500 VAC | 5 % | 9 mOhms | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA50J394D032LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.39uF 5% 500VAC RAD | 0In Stock | 390 nF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | High Reliability Capacitors | 500 VAC | 5 % | 24 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA50J684D072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.68uF 5% 500VAC RAD | 0In Stock | 680 nF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | High Reliability Capacitors | 500 VAC | 5 % | 15.5 mOhms | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | EFACA | Bulk |