Eaton - Film Capacitors
2.742 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFX2S30K684B162LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.68uF 10% 305VAC RAD | 0In Stock | 680 nF | 305 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Cut | - 40 C | + 110 C | EFX2S | Bulk | ||||||
Mfr: EFX2S30M335D092LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 3.3uF 20% 305VAC RAD | 0In Stock | 3.3 uF | 305 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 10 % | 2 Pin | 28 mm (1.102 in) | Cut | - 40 C | + 110 C | EFX2S | Bulk | ||||||
Mfr: EFX2S35K824C062LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.82uF 10% 350VAC RAD | 0In Stock | 820 nF | 350 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 10 % | 2 Pin | 22 mm (0.866 in) | Cut | - 40 C | + 110 C | EFX2S | Bulk | ||||||
Mfr: EFDKA1BK155D042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 1.5uF 10% 1100VDC RAD | 0In Stock | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 46 mOhms | 22 mm (0.866 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKA1CK505D134BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 5uF 10% 1200VDC RAD | 0In Stock | 5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9.5 mOhms | 37 mm (1.457 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | |||||
Mfr: EFDKS60K186D132LH TTI: Not Assigned Eaton Electronics Film Capacitors CAP FILM 18uF 10% 600VDC RAD | 0In Stock | 18 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS45K156D122LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 15uF 10% 450VDC RAD | 0In Stock | 15 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7 mOhms | 33 mm (1.299 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
0In Stock | 2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 38 mOhms | 22 mm (0.866 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFX2A30K104B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 0.1uF 10% 305VAC RAD | 0In Stock | 100 nF | 305 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | ||||||
Mfr: EFDKS1BK155D042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 1.5uF 10% 1100VDC RAD | 0In Stock | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 46 mOhms | 22 mm (0.866 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS1CK406F064DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 40uF 10% 1200VDC RAD | 0In Stock | 40 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 65 mm (2.559 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFDKS45K256D132LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP FILM 25uF 10% 450VDC RAD | 0In Stock | 25 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.8 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | |||||
Mfr: EFACA76J705F064DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 7uF 5% 760VAC RAD | 0In Stock | 7 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | High Reliability Capacitors | 760 VAC | 5 % | 4 Pin | 3.2 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFPLA1AJ103B012LH TTI: Not Assigned Eaton Electronics Film Capacitors CAP Film 0.01uF 5% 1000VDC RAD | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 62 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLA1AJ105E132LH TTI: Not Assigned Eaton Electronics Film Capacitors CAP Film 1.0uF 5% 1000VDC RAD | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | High Reliability Capacitors | 5 % | 2 Pin | 7 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLS1GJ103B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.01uF 5% 1600VDC RAD | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 65 mOhms | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFACA35J105D042LH TTI: Not Assigned Eaton Electronics Film Capacitors CAP Film 1.0uF 5% 350VAC RAD | 0In Stock | 1 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 350 VAC | 5 % | 15.5 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFPLS1GJ333B092LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.033uF 5% 1600VDC RAD | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | High Reliability Capacitors | 5 % | 2 Pin | 20 mOhms | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLA63J473B072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.047uF 5% 630VDC RAD | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | High Reliability Capacitors | 5 % | 2 Pin | 15 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | |||||
Mfr: EFPLS63J473B072LH TTI: Not Assigned Eaton Electronics Film Capacitors CAP Film 0.047uF 5% 630VDC RAD | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | High Reliability Capacitors | 5 % | 2 Pin | 15 mOhms | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS63J183B012LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.018uF 5% 630VDC RAD | 0In Stock | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | High Reliability Capacitors | 5 % | 2 Pin | 35 mOhms | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
Mfr: EFPLS1AJ224D042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.22uF 5% 1000VDC RAD | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 5 % | 2 Pin | 14 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | |||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | 750 uF | 800 VDC | Stud Threaded | Polypropylene (PP) | DC Link Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | Bulk |